Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-B-MD-4.5V
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-B-MD-4.5V
| Digi-Key Part Number | P51-750-S-B-MD-4.5V-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-750-S-B-MD-4.5V | |||
| Description | SENSOR 750PSI 1/8-27NPT .5-4.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-B-MD-4.5V
| Technical/Catalog Information | P51-750-S-B-MD-4.5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 750 PSI |
| Output | 0.5 ~ 4.5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Male, 1/8" (3.175mm) NPT |
| Termination Style | - |
| Voltage - Supply | 5V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 750 S B MD 4 5V P51750SBMD45V |
P51-750-S-B-MD-4.5V Specification Sheet
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-B-MD-4.5V (P51-750-S-B-MD-4.5V-ND)
Related parts Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-B-MD-4.5VPressure Sensors, Transducers 0 ~ 750 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-750-A-B-MD-20MA
Order 'sensor 750psi 1/8-27npt 4-20ma - P51-750-A-B-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-MD-20MA-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-750-A-G-MD-20MA
Order 'sensor 750psi 1/8-27npt 4-20ma - P51-750-A-G-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-G-MD-20MA-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-750-A-W-MD-20MA
Order 'sensor 750psi 1/8-27npt 4-20ma - P51-750-A-W-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-W-MD-20MA-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-D-4.5OV
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-D-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-D-4.5V
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-D-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-I12-4.5OV
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-I12-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-I12-4.5V
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-I12-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-I36-4.5OV
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-I36-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-I36-4.5V
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-I36-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-M12-4.5OV
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-M12-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-M12-4.5V
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-M12-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-MD-4.5OV
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-MD-4.5V
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-P-4.5OV
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-P-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-B-P-4.5V
Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-P-4.5V-ND.
Options for Pressure Sensors, Transducers 0 ~ 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-B-MD-4.5V
Send this link via E-Mail
Help With This Screen
