Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-P-20MA

Digi-Key Part Number P51-750-A-U-P-20MA-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-750-A-U-P-20MA
DescriptionSENSOR 750PSI 7/16-20-2B 4-20MA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-750-A-U-P-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 750 A U P 20MA
P51750AUP20MA

P51-750-A-U-P-20MA Specification Sheet

Image of SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-P-20MA

SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-P-20MA (P51-750-A-U-P-20MA-ND)

Related parts :
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-T-D-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-T-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-T-D-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-T-I12-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-T-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-T-I12-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-T-I36-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-T-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-T-I36-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-T-M12-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-T-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-T-M12-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-T-MD-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-T-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-T-MD-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-T-P-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-T-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-T-P-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-D-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-U-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-U-D-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-I12-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-U-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-U-I12-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-I36-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-U-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-U-I36-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-M12-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-U-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-U-M12-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-MD-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-U-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-U-MD-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-P-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-U-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-U-P-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-Y-D-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-Y-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-Y-D-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-Y-I12-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-Y-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-Y-I12-20MA-ND.
SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-Y-I36-20MA
 Order 'sensor 750psi 7/16-20-2b 4-20ma - P51-750-A-Y-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-Y-I36-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-U-MD-20MA Next: SENSOR 750PSI 7/16-20-2B 4-20MA - P51-750-A-Y-D-20MA