Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-P-4.5V
SENSOR 750PSI M12-1.0 6G .5-4.5V - P51-750-A-R-P-4.5V
| Digi-Key Part Number | P51-750-A-R-P-4.5V-ND |
5 |
78.00000 |
Extended Price
390.00 |
| Manufacturer Part Number | P51-750-A-R-P-4.5V | |||
| Description | SENSOR 750PSI M12-1.0 6G .5-4.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-P-4.5V
| Technical/Catalog Information | P51-750-A-R-P-4.5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 750 PSI |
| Output | 0.5 ~ 4.5V |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Male, M12-1.0 6g |
| Termination Style | - |
| Voltage - Supply | 5V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 750 A R P 4 5V P51750ARP45V |
SENSOR 750PSI M12-1.0 6G .5-4.5V - P51-750-A-R-P-4.5V (P51-750-A-R-P-4.5V-ND)
Related parts Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-P-4.5VPressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-M12-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-M12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-M12-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-M12-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-R-M12-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-S-R-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-R-M12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-R-M12-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-S-R-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-R-M12-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-D-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-D-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-D-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-D-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-I12-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-I12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-I12-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-I12-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-I36-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-I36-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-I36-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-I36-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-MD-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-MD-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-MD-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-MD-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-P-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-P-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-P-4.5V
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-A-R-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-R-P-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-R-D-4.5OV
Order 'sensor 750psi m12-1.0 6g .5-4.5v - P51-750-S-R-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-R-D-4.5OV-ND.
Options for Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-R-P-4.5V
Send this link via E-Mail
Help With This Screen
