Keywords:





Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5OV

SENSOR 750PSI M10-1.0 6G .5-4.5V - P51-750-A-M-D-4.5OV - Sensors, Transducers

Digi-Key Part Number P51-750-A-M-D-4.5OV-ND
Price Break
5
Unit Price
97.50000
Extended Price
487.50
Manufacturer Part NumberP51-750-A-M-D-4.5OV
DescriptionSENSOR 750PSI M10-1.0 6G .5-4.5V
Quantity Available Non-Stock
All prices are in USD

Purchase Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5OV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5OV
Technical/Catalog InformationP51-750-A-M-D-4.5OV
VendorSSI Technologies Inc
CategorySensors, Transducers
Operating Pressure750 PSI
Output0.5 ~ 4.5V
Package / CaseStainless Steel
Pressure TypeAbsolute
Port SizeMale, M10-1.0 6g
Termination Style-
Voltage - Supply5V
Operating Temperature-40°C ~ 105°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 750 A M D 4 5OV
P51750AMD45OV


Image of SENSOR 750PSI M10-1.0 6G .5-4.5V - P51-750-A-M-D-4.5OV

SENSOR 750PSI M10-1.0 6G .5-4.5V - P51-750-A-M-D-4.5OV (P51-750-A-M-D-4.5OV-ND) - Sensors, Transducers

Related parts Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5OV
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-D-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-I12-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-I12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-I36-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-I36-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-M12-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-M12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-MD-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-MD-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-P-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-P-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-M-D-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-S-M-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-M-D-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-M-I12-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-S-M-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-M-I12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-M-I36-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-S-M-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-M-I36-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-M-M12-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-S-M-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-M-M12-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-M-MD-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-S-M-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-M-MD-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-S-M-P-4.5OV
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-S-M-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-M-P-4.5OV-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5V
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-D-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-I12-4.5V
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-I12-4.5V-ND.
Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-I36-4.5V
 Order 'sensor 750psi m10-1.0 6g .5-4.5v - P51-750-A-M-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-M-I36-4.5V-ND.

Options for Pressure Sensors, Transducers 750 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-750-A-M-D-4.5OV
Send this link via E-Mail
Help With This Screen

SENSOR 750PSI M10-1.0 6G .5-4.5V - P51-750-A-M-D-4.5OV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR 750PSI 9/16-18 UNF 4.5V - P51-750-S-AF-P-4.5V Next: SENSOR 750PSI M10-1.0 6G .5-4.5V - P51-750-A-M-D-4.5V
SENSOR 750PSI M10-1.0 6G .5-4.5V - P51-750-A-M-D-4.5OV