IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1618M
| Digi-Key Part Number | A3BBA-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
6.18000 5.03300 3.70820 3.20052 2.97980 2.56925 2.42799 2.34853 |
Extended Price
6.18 50.33 370.82 800.13 1489.90 2569.25 6069.98 11742.65 |
| Manufacturer Part Number | A3BBA-1618M | |||
| Description | IDC CABLE- ASS16A/ AE16M / ASS16 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-1618M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 1618M A3BBA1618M |
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1618M (A3BBA-1618M-ND)
Related parts:IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1618M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1618M-ND.
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1606M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1606M-ND.
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1636M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1636M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1618M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1618M-ND.
IDC CABLE- ASS16A/ AE16M / X - A1BXA-1636M
Order 'idc cable- ass16a/ ae16m / x - A1BXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1618M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1618M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1618M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1618M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1618M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1618M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1618M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1618M
Order 'idc cable- asr16g/ ae16m / asr16 - A3BBG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1618M-ND.
IDC CABLE - ASR16H/AE16M/ASR16H - A3BBH-1618M
Order 'idc cable - asr16h/ae16m/asr16h - A3BBH-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1618M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1606M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1606M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1636M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1636M-ND.
Send this link via E-Mail
Help With This Screen