Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 750PSI 1/4-18NPT 4-20MA - P51-750-A-F-MD-20MA

Digi-Key Part Number P51-750-A-F-MD-20MA-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-750-A-F-MD-20MA
DescriptionSENSOR 750PSI 1/4-18NPT 4-20MA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-750-A-F-MD-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 750 A F MD 20MA
P51750AFMD20MA

P51-750-A-F-MD-20MA Specification Sheet

Image of SENSOR 750PSI 1/4-18NPT 4-20MA - P51-750-A-F-MD-20MA

SENSOR 750PSI 1/4-18NPT 4-20MA - P51-750-A-F-MD-20MA (P51-750-A-F-MD-20MA-ND)

Related parts:
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-A-B-MD-4.5OV
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-MD-4.5OV-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-A-B-MD-4.5V
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-B-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-B-MD-4.5V-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-A-G-MD-4.5OV
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-G-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-G-MD-4.5OV-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-A-G-MD-4.5V
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-G-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-G-MD-4.5V-ND.
SENSOR 750PSI 1.2-20 UNF-2A 20MA - P51-750-A-N-MD-20MA
 Order 'sensor 750psi 1.2-20 unf-2a 20ma - P51-750-A-N-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-N-MD-20MA-ND.
SENSOR 750PSI 7/16-20UNF 2B 20MA - P51-750-A-O-MD-20MA
 Order 'sensor 750psi 7/16-20unf 2b 20ma - P51-750-A-O-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-O-MD-20MA-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-A-W-MD-4.5OV
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-W-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-W-MD-4.5OV-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-A-W-MD-4.5V
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-A-W-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-W-MD-4.5V-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-B-MD-4.5OV
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-S-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-B-MD-4.5OV-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-B-MD-4.5V
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-S-B-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-B-MD-4.5V-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-G-MD-4.5OV
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-S-G-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-G-MD-4.5OV-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-G-MD-4.5V
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-S-G-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-G-MD-4.5V-ND.
SENSOR 750PSIS 1/8 NPT 5V MINI - P51-750-S-G-MD-5V
 Order 'sensor 750psis 1/8 npt 5v mini - P51-750-S-G-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-G-MD-5V-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-W-MD-4.5OV
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-S-W-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-W-MD-4.5OV-ND.
SENSOR 750PSI 1/8-27NPT .5-4.5V - P51-750-S-W-MD-4.5V
 Order 'sensor 750psi 1/8-27npt .5-4.5v - P51-750-S-W-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-W-MD-4.5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 750PSI 1/4-18NPT 4-20MA - P51-750-A-F-M12-20MA Next: SENSOR 750PSI 1/4-18NPT 4-20MA - P51-750-A-S-D-20MA