Keywords:





BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P - Batteries

Digi-Key Part Number P074-ND
Price Break
1
10
50
192
384
576
1152
2688
5184
Unit Price
22.90000
20.61000
18.32000
16.03000
14.65599
13.74000
12.59500
11.67900
11.45000
Extended Price
22.90
206.10
916.00
3077.76
5627.90
7914.24
14509.44
31393.15
59356.80
Manufacturer Part NumberLC-R067R2P
DescriptionBATT SEALED LEAD ACID 6V 7.2AH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLC-R067R2P
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated 6V
Capacity7.2Ah
RechargeabilityYes
Termination StyleSpade, .187" (4.7mm)
Size / Dimension5.95" L x 1.34" W x 3.71" H (151mm x 34mm x 94mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC R067R2P
LCR067R2P
P074 ND
P074ND
P074

LC-R067R2P Specification Sheet

Image of BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P

BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P (P074-ND) - Batteries

Related parts Batteries :
BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P
 Order 'batt sealed lead acid 6v 7.2ah - LC-R067R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P074-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
 Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
 Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 6V 3.2AH - LC-R063R2PU
 Order 'batt sealed lead acid 6v 3.2ah - LC-R063R2PU' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P129-ND.
BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P
 Order 'batt sealed lead acid 6v 4.5ah - LC-R064R5P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P141-ND.
BATT SEALED LEAD ACID 6V 3.4AH - LC-R063R4P
 Order 'batt sealed lead acid 6v 3.4ah - LC-R063R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P166-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 28AH - LC-X1228P
 Order 'batt sealed lead acid 12v 28ah - LC-X1228P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P049-ND.
BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P
 Order 'batt sealed lead acid 12v 2.2ah - LC-R122R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P171-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
 Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
 Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
 Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
 Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 33AH - LC-R1233P
 Order 'batt sealed lead acid 12v 33ah - LC-R1233P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P259-ND.

Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P Next: BATT SILVER OXIDE BUTTON 1.55V - 357-303HVP
BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P