Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 75PSIS 1.2 UNF 5V - P51-75-S-N-M12-5V - Sensors, Transducers

Digi-Key Part Number P51-75-S-N-M12-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-75-S-N-M12-5V
DescriptionSENSOR 75PSIS 1.2 UNF 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-75-S-N-M12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 75 S N M12 5V
P5175SNM125V

P51-75-S-N-M12-5V Specification Sheet

Image of SENSOR 75PSIS 1.2 UNF 5V - P51-75-S-N-M12-5V

SENSOR 75PSIS 1.2 UNF 5V - P51-75-S-N-M12-5V (P51-75-S-N-M12-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 75PSI 1/4-18 NPT 1-5V - P51-75-A-A-M12-5V
 Order 'sensor 75psi 1/4-18 npt 1-5v - P51-75-A-A-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-A-M12-5V-ND.
SENSOR 75PSI 1/8-27 NPT 1-5V - P51-75-A-B-M12-5V
 Order 'sensor 75psi 1/8-27 npt 1-5v - P51-75-A-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-M12-5V-ND.
SENSOR 75PSI M12-1.5 6G 1-5V - P51-75-A-C-M12-5V
 Order 'sensor 75psi m12-1.5 6g 1-5v - P51-75-A-C-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-C-M12-5V-ND.
SENSOR 75PSI 1/4-18 NPT 1-5V - P51-75-A-F-M12-5V
 Order 'sensor 75psi 1/4-18 npt 1-5v - P51-75-A-F-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-F-M12-5V-ND.
SENSOR 75PSI 1/8-27 NPT 1-5V - P51-75-A-G-M12-5V
 Order 'sensor 75psi 1/8-27 npt 1-5v - P51-75-A-G-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-G-M12-5V-ND.
SENSOR 75PSI M12-1.5 6G 1-5V - P51-75-A-H-M12-5V
 Order 'sensor 75psi m12-1.5 6g 1-5v - P51-75-A-H-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-H-M12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-M12-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-M12-5V-ND.
SENSOR 75PSI M20-1.5 6G 1-5V - P51-75-A-P-M12-5V
 Order 'sensor 75psi m20-1.5 6g 1-5v - P51-75-A-P-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-P-M12-5V-ND.
SENSOR 75PSI M12-1.0 6G 1-5V - P51-75-A-R-M12-5V
 Order 'sensor 75psi m12-1.0 6g 1-5v - P51-75-A-R-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-R-M12-5V-ND.
SENSOR 75PSI 1/4-18 NPT 1-5V - P51-75-A-S-M12-5V
 Order 'sensor 75psi 1/4-18 npt 1-5v - P51-75-A-S-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-S-M12-5V-ND.
SENSOR 75PSI 7/16-20-2B 1-5V - P51-75-A-T-M12-5V
 Order 'sensor 75psi 7/16-20-2b 1-5v - P51-75-A-T-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-T-M12-5V-ND.
SENSOR 75PSI 7/16-20-2B 1-5V - P51-75-A-U-M12-5V
 Order 'sensor 75psi 7/16-20-2b 1-5v - P51-75-A-U-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-U-M12-5V-ND.
SENSOR 75PSI 1/4-18NPT 1-5V - P51-75-G-A-M12-5V
 Order 'sensor 75psi 1/4-18npt 1-5v - P51-75-G-A-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-A-M12-5V-ND.
SENSOR 75PSI 7/16-20UNF 1-5V - P51-75-G-AA-M12-5V
 Order 'sensor 75psi 7/16-20unf 1-5v - P51-75-G-AA-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-M12-5V-ND.
SENSOR 75PSI 7/16-20UNF 1-5V - P51-75-G-AD-M12-5V
 Order 'sensor 75psi 7/16-20unf 1-5v - P51-75-G-AD-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AD-M12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 75PSIS 1.2 UNF 4-20MA - P51-75-S-N-P-20MA Next: SENSOR 75PSIS 1.2 UNF 5V - P51-75-S-N-P-5V