SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-P-4.5OV - Sensors, Transducers
| Digi-Key Part Number | P51-75-S-M-P-4.5OV-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-75-S-M-P-4.5OV | |||
| Description | SENSOR 75PSI M10-1.0 6G .5-4.5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-75-S-M-P-4.5OV |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 75 S M P 4 5OV P5175SMP45OV |
P51-75-S-M-P-4.5OV Specification Sheet
SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-P-4.5OV (P51-75-S-M-P-4.5OV-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-D-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-D-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-M12-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-M12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-MD-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-MD-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-P-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-P-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-D-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-D-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-I12-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-I12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-I36-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-I36-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-M12-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-M12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-MD-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-MD-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-P-5V
Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-P-5V-ND.
SENSOR 75PSI 22MM 1/4-18NPT 1-5V - P51-75-A-A-I36-5V
Order 'sensor 75psi 22mm 1/4-18npt 1-5v - P51-75-A-A-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-A-I36-5V-ND.
SENSOR 75PSI M10-1.25 6H 1-5V - P51-75-A-L-D-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-A-L-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-D-5V-ND.
SENSOR 75PSI M10-1.25 6H 1-5V - P51-75-A-L-MD-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-A-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-MD-5V-ND.
SENSOR 75PSI M10-1.0 6G 4-20MA - P51-75-A-M-D-20MA
Order 'sensor 75psi m10-1.0 6g 4-20ma - P51-75-A-M-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-D-20MA-ND.
SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-A-M-D-4.5OV
Order 'sensor 75psi m10-1.0 6g .5-4.5v - P51-75-A-M-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-D-4.5OV-ND.
Send this link via E-Mail
Help With This Screen