Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-D-4.5V - Sensors, Transducers

Digi-Key Part Number P51-75-S-M-D-4.5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-75-S-M-D-4.5V
DescriptionSENSOR 75PSI M10-1.0 6G .5-4.5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-75-S-M-D-4.5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 75 S M D 4 5V
P5175SMD45V

P51-75-S-M-D-4.5V Specification Sheet

Image of SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-D-4.5V

SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-D-4.5V (P51-75-S-M-D-4.5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-D-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-D-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-M12-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-M12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-MD-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-MD-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-A-M-P-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-A-M-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-P-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-D-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-D-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-I12-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-I12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-I36-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-I36-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-M12-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-M12-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-MD-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-MD-5V-ND.
SENSOR 75PSI M10-1.0 6G 1-5V - P51-75-G-M-P-5V
 Order 'sensor 75psi m10-1.0 6g 1-5v - P51-75-G-M-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-M-P-5V-ND.
SENSOR 75PSI 22MM 1/4-18NPT 1-5V - P51-75-A-A-I36-5V
 Order 'sensor 75psi 22mm 1/4-18npt 1-5v - P51-75-A-A-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-A-I36-5V-ND.
SENSOR 75PSI M10-1.25 6H 1-5V - P51-75-A-L-D-5V
 Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-A-L-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-D-5V-ND.
SENSOR 75PSI M10-1.25 6H 1-5V - P51-75-A-L-MD-5V
 Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-A-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-MD-5V-ND.
SENSOR 75PSI M10-1.0 6G 4-20MA - P51-75-A-M-D-20MA
 Order 'sensor 75psi m10-1.0 6g 4-20ma - P51-75-A-M-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-D-20MA-ND.
SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-A-M-D-4.5OV
 Order 'sensor 75psi m10-1.0 6g .5-4.5v - P51-75-A-M-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-M-D-4.5OV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-D-4.5OV Next: SENSOR 75PSI M10-1.0 6G .5-4.5V - P51-75-S-M-I12-4.5OV