IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1418M
| Digi-Key Part Number | A3BBA-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
5.75000 4.68300 3.45060 2.97820 2.77280 2.39077 2.25932 2.18538 |
Extended Price
5.75 46.83 345.06 744.55 1386.40 2390.77 5648.30 10926.90 |
| Manufacturer Part Number | A3BBA-1418M | |||
| Description | IDC CABLE- ASS14A/ AE14M / ASS14 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-1418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 1418M A3BBA1418M |
IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1418M (A3BBA-1418M-ND)
Related parts:IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1418M
Order 'idc cable- ass14a/ ae14m / ass14 - A3BBA-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1418M-ND.
IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1406M
Order 'idc cable- ass14a/ ae14m / ass14 - A3BBA-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1406M-ND.
IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1436M
Order 'idc cable- ass14a/ ae14m / ass14 - A3BBA-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1436M-ND.
IDC CABLE- ASS14A/ AE14M / APR14 - A3BKA-1418M
Order 'idc cable- ass14a/ ae14m / apr14 - A3BKA-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1418M-ND.
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1418M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1418M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1418M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1418M-ND.
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1418M
Order 'idc cable - asc14h/ae14m/asc14h - A3AAH-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1418M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1418M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1418M-ND.
IDC CABLE-ASN14A/ AE14M / APK14A - A3AKA-1418M
Order 'idc cable-asn14a/ ae14m / apk14a - A3AKA-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1418M-ND.
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1418M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1418M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1418M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1418M-ND.
IDC CABLE- ASR14G/ AE14M / ASR14 - A3BBG-1418M
Order 'idc cable- asr14g/ ae14m / asr14 - A3BBG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1418M-ND.
IDC CABLE - ASR14H/AE14M/ASR14H - A3BBH-1418M
Order 'idc cable - asr14h/ae14m/asr14h - A3BBH-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1418M-ND.
IDC CABLE- ASS14A/ AE14M / APR14 - A3BKA-1406M
Order 'idc cable- ass14a/ ae14m / apr14 - A3BKA-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1406M-ND.
Send this link via E-Mail
Help With This Screen