Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 75PSIS 3/8 UNF 5V 36" - P51-75-S-E-I36-5V

Digi-Key Part Number P51-75-S-E-I36-5V-ND
Price Break
5
Unit Price
72.47600
Extended Price
362.38
Manufacturer Part NumberP51-75-S-E-I36-5V
DescriptionSENSOR 75PSIS 3/8 UNF 5V 36"
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-75-S-E-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 75 S E I36 5V
P5175SEI365V

P51-75-S-E-I36-5V Specification Sheet

Image of SENSOR 75PSIS 3/8 UNF 5V 36" - P51-75-S-E-I36-5V

SENSOR 75PSIS 3/8 UNF 5V 36" - P51-75-S-E-I36-5V (P51-75-S-E-I36-5V-ND)

Related parts :
SENSOR 75PSIS 3/8 UNF 5V 36" - P51-75-S-E-I36-5V
 Order 'sensor 75psis 3/8 unf 5v 36" - P51-75-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-S-E-I36-5V-ND.
SENSOR 75PSIS 3/8 UNF 5V 36" - P51-75-S-J-I36-5V
 Order 'sensor 75psis 3/8 unf 5v 36" - P51-75-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-S-J-I36-5V-ND.
SENSOR 100PSIS 3/8 UNF 5V 36" - P51-100-S-E-I36-5V
 Order 'sensor 100psis 3/8 unf 5v 36" - P51-100-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-E-I36-5V-ND.
SENSOR 100PSIS 3/8 UNF 5V 36" - P51-100-S-J-I36-5V
 Order 'sensor 100psis 3/8 unf 5v 36" - P51-100-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-J-I36-5V-ND.
SENSOR 1000PSIS 3/8 UNF 5V 36" - P51-1000-S-E-I36-5V
 Order 'sensor 1000psis 3/8 unf 5v 36" - P51-1000-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-E-I36-5V-ND.
SENSOR 1000PSIS 3/8 UNF 5V 36" - P51-1000-S-J-I36-5V
 Order 'sensor 1000psis 3/8 unf 5v 36" - P51-1000-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-J-I36-5V-ND.
SENSOR 15PSIS 3/8 UNF 5V 36" - P51-15-S-J-I36-5V
 Order 'sensor 15psis 3/8 unf 5v 36" - P51-15-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-J-I36-5V-ND.
SENSOR 1500PSIS 3/8 UNF 5V 36" - P51-1500-S-E-I36-5V
 Order 'sensor 1500psis 3/8 unf 5v 36" - P51-1500-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-E-I36-5V-ND.
SENSOR 1500PSIS 3/8 UNF 5V 36" - P51-1500-S-J-I36-5V
 Order 'sensor 1500psis 3/8 unf 5v 36" - P51-1500-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-J-I36-5V-ND.
SENSOR 200PSIS 3/8 UNF 5V 36" - P51-200-S-E-I36-5V
 Order 'sensor 200psis 3/8 unf 5v 36" - P51-200-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-S-E-I36-5V-ND.
SENSOR 200PSIS 3/8 UNF 5V 36" - P51-200-S-J-I36-5V
 Order 'sensor 200psis 3/8 unf 5v 36" - P51-200-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-S-J-I36-5V-ND.
SENSOR 2000PSIS 3/8 UNF 5V 36" - P51-2000-S-E-I36-5V
 Order 'sensor 2000psis 3/8 unf 5v 36" - P51-2000-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-E-I36-5V-ND.
SENSOR 2000PSIS 3/8 UNF 5V 36" - P51-2000-S-J-I36-5V
 Order 'sensor 2000psis 3/8 unf 5v 36" - P51-2000-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-J-I36-5V-ND.
SENSOR 300PSIS 3/8 UNF 5V 36" - P51-300-S-E-I36-5V
 Order 'sensor 300psis 3/8 unf 5v 36" - P51-300-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-E-I36-5V-ND.
SENSOR 300PSIS 3/8 UNF 5V 36" - P51-300-S-J-I36-5V
 Order 'sensor 300psis 3/8 unf 5v 36" - P51-300-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-J-I36-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 75PSIS 3/8 UNF 5V 12" - P51-75-S-J-I12-5V Next: SENSOR 75PSIS 3/8 UNF 5V 36" - P51-75-S-J-I36-5V