Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-G-W-P-20MA
SENSOR 75PSI 1/8-27NPT 4-20MA - P51-75-G-W-P-20MA - Sensors, Transducers
| Digi-Key Part Number | P51-75-G-W-P-20MA-ND |
5 |
78.00000 |
Extended Price
390.00 |
| Manufacturer Part Number | P51-75-G-W-P-20MA | |||
| Description | SENSOR 75PSI 1/8-27NPT 4-20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-G-W-P-20MA
| Technical/Catalog Information | P51-75-G-W-P-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 75 PSI |
| Output | 4 ~ 20mA |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Port Size | Male, 1/8" (3.175mm) NPT |
| Termination Style | - |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 75 G W P 20MA P5175GWP20MA |
SENSOR 75PSI 1/8-27NPT 4-20MA - P51-75-G-W-P-20MA (P51-75-G-W-P-20MA-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-G-W-P-20MAPressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-B-D-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-B-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-D-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-B-I12-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-B-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-I12-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-B-I36-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-B-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-I36-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-B-M12-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-B-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-M12-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-B-MD-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-B-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-MD-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-G-D-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-G-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-G-D-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-G-I12-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-G-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-G-I12-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-G-I36-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-G-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-G-I36-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-G-M12-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-G-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-G-M12-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-G-MD-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-G-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-G-MD-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-W-D-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-W-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-W-D-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-W-I12-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-W-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-W-I12-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-W-I36-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-W-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-W-I36-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-W-M12-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-W-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-W-M12-20MA-ND.
Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-A-W-MD-20MA
Order 'sensor 75psi 1/8-27npt 4-20ma - P51-75-A-W-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-W-MD-20MA-ND.
Options for Pressure Sensors, Transducers 75 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-75-G-W-P-20MA
Send this link via E-Mail
Help With This Screen
