BATT NIMH 1550MAH W/BUTTON W/TAB - HHR-160AAC7BT - Batteries
1550mAh Nickel Metal Hydride (nimh) Battery 1.2V Panasonic - BSG (VA) HHR-160AAC7BT
| Digi-Key Part Number | P060T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HHR-160AAC7BT | |||
| Description | BATT NIMH 1550MAH W/BUTTON W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-160AAC7BT |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 1550mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.57" Dia x 1.97" H (14.5mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 160AAC7BT HHR160AAC7BT P060T ND P060TND P060T |
BATT NIMH 1550MAH W/BUTTON W/TAB - HHR-160AAC7BT (P060T-ND) - Batteries
Related parts 1550mAh Nickel Metal Hydride (nimh) Battery 1.2V Panasonic - BSG (VA) HHR-160AAC7BTBATT NIMH 1550MAH W/BUTTON W/TAB - HHR-160AAC7BT
Order 'batt nimh 1550mah w/button w/tab - HHR-160AAC7BT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060T-ND.
BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT
Order 'batt nimh 700mah w/button w/tab - HHR-75AAA/B5BT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008T-ND.
BATT NIMH 650MAH W/BUTTON W/TAB - HHR-70AAAC7B
Order 'batt nimh 650mah w/button w/tab - HHR-70AAAC7B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P051T-ND.
BATT NIMH D 1.2V 8250MAH W/TAB - HHR-900DA01T
Order 'batt nimh d 1.2v 8250mah w/tab - HHR-900DA01T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P640T-ND.
BATT NIMH SC 1.2V 2450MAH W/TAB - HHR-260SCPY01T
Order 'batt nimh sc 1.2v 2450mah w/tab - HHR-260SCPY01T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P641T-ND.
BATT NIMH 2000MAH W/BUTTON & TAB - HHR210AA/B2BT
Order 'batt nimh 2000mah w/button & tab - HHR210AA/B2BT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P220T-ND.
BATT NIMH 1.2V 500MAH W/TAB - HHR-60AAAHT
Order 'batt nimh 1.2v 500mah w/tab - HHR-60AAAHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P634T-ND.
BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
Order 'batt nimh 1.2v 1900mah w/tab - HHR-210AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P635T-ND.
BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
Order 'batt nimh 1.2v 3200mah w/tab - HHR-330AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P636T-ND.
BATT NIMH 1.2V 3500MAH W/TAB - HHR-370AHT
Order 'batt nimh 1.2v 3500mah w/tab - HHR-370AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637T-ND.
BATT NIMH 1.2V 2500MAH W/TAB - HHR-250SCHT
Order 'batt nimh 1.2v 2500mah w/tab - HHR-250SCHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638T-ND.
BATT NIMH 1.2V 3100MAH W/TAB - HHR-300CHT
Order 'batt nimh 1.2v 3100mah w/tab - HHR-300CHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P639T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012T-ND.
Options for 1550mAh Nickel Metal Hydride (nimh) Battery 1.2V Panasonic - BSG (VA) HHR-160AAC7BT
Send this link via E-Mail
Help With This Screen
