Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-P-5V
SENSOR 75PSI M10-1.25 6H 1-5V - P51-75-G-L-P-5V - Sensors, Transducers
| Digi-Key Part Number | P51-75-G-L-P-5V-ND |
5 |
78.00000 |
Extended Price
390.00 |
| Manufacturer Part Number | P51-75-G-L-P-5V | |||
| Description | SENSOR 75PSI M10-1.25 6H 1-5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-P-5V
| Technical/Catalog Information | P51-75-G-L-P-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 75 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Port Size | Female, M10-1.25 6H |
| Termination Style | - |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 75 G L P 5V P5175GLP5V |
SENSOR 75PSI M10-1.25 6H 1-5V - P51-75-G-L-P-5V (P51-75-G-L-P-5V-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-P-5VPressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-L-M12-4.5OV
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-A-L-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-M12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-L-M12-4.5V
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-A-L-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-M12-4.5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-L-M12-4.5OV
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-G-L-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-M12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-L-M12-4.5V
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-G-L-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-M12-4.5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-S-L-M12-4.5OV
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-S-L-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-S-L-M12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-S-L-M12-4.5V
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-S-L-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-S-L-M12-4.5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-A-L-D-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-A-L-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-D-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-A-L-MD-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-A-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-MD-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-D-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-G-L-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-D-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-I12-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-G-L-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-I12-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-I36-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-G-L-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-I36-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-M12-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-G-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-M12-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-MD-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-G-L-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-MD-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-P-5V
Order 'sensor 75psi m10-1.25 6h 1-5v - P51-75-G-L-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-L-P-5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-L-I12-4.5OV
Order 'sensor 75psi m10-1.25 6h .5-4.5v - P51-75-A-L-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-L-I12-4.5OV-ND.
Options for Pressure Sensors, Transducers 75 PSI PSI 1 ~ 5V SSI Technologies Inc P51-75-G-L-P-5V
Send this link via E-Mail
Help With This Screen
