IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1006M - Cable Assemblies
| Digi-Key Part Number | A3BBA-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
3.51000 2.86000 2.10700 1.81856 1.69316 1.45987 1.37961 1.33446 |
Extended Price
3.51 28.60 210.70 454.64 846.58 1459.87 3449.03 6672.30 |
| Manufacturer Part Number | A3BBA-1006M | |||
| Description | IDC CABLE- ASS10A/ AE10M / ASS10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBA-1006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBA 1006M A3BBA1006M |
IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1006M (A3BBA-1006M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1006M
Order 'idc cable- ass10a/ ae10m / ass10 - A3BBA-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1006M-ND.
IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1018M
Order 'idc cable- ass10a/ ae10m / ass10 - A3BBA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1018M-ND.
IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1036M
Order 'idc cable- ass10a/ ae10m / ass10 - A3BBA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1036M-ND.
IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1006M
Order 'idc cable- ass10a/ ae10m / apr10 - A3BKA-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1006M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1006M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1006M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1006M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1006M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1006M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1006M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1006M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1006M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1006M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1006M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1006M-ND.
IDC CABLE- ASR10G/ AE10M / ASR10 - A3BBG-1006M
Order 'idc cable- asr10g/ ae10m / asr10 - A3BBG-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1006M-ND.
IDC CABLE - ASR10H/AE10M/ASR10H - A3BBH-1006M
Order 'idc cable - asr10h/ae10m/asr10h - A3BBH-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1006M-ND.
Send this link via E-Mail
Help With This Screen