Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-P-4.5OV
SENSOR 75PSI 7/16-20UNF .5-4.5V - P51-75-G-AA-P-4.5OV - Sensors, Transducers
| Digi-Key Part Number | P51-75-G-AA-P-4.5OV-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-75-G-AA-P-4.5OV | |||
| Description | SENSOR 75PSI 7/16-20UNF .5-4.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-P-4.5OV
| Technical/Catalog Information | P51-75-G-AA-P-4.5OV |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 75 PSI |
| Output | 0.5 ~ 4.5V |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Port Size | Male, 0.4531" (11.1125mm) UNF |
| Termination Style | - |
| Voltage - Supply | 5V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 75 G AA P 4 5OV P5175GAAP45OV |
SENSOR 75PSI 7/16-20UNF .5-4.5V - P51-75-G-AA-P-4.5OV (P51-75-G-AA-P-4.5OV-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-P-4.5OVPressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-D-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-D-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-I12-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-I12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-I36-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-I36-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-M12-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-M12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-MD-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-MD-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-P-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-P-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-D-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-G-AA-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-D-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-I12-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-G-AA-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-I12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-I36-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-G-AA-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-I36-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-M12-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-G-AA-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-M12-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-MD-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-G-AA-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-MD-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-P-4.5OV
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-G-AA-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-G-AA-P-4.5OV-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-D-4.5V
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-D-4.5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-I12-4.5V
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-I12-4.5V-ND.
Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-A-AA-I36-4.5V
Order 'sensor 75psi 7/16-20unf .5-4.5v - P51-75-A-AA-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AA-I36-4.5V-ND.
Options for Pressure Sensors, Transducers 75 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-75-G-AA-P-4.5OV
Send this link via E-Mail
Help With This Screen
