Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENS 75PSI 22MM 1.2-20 UNF-2A 5V - P51-75-A-N-I36-5V - Sensors, Transducers

Digi-Key Part Number P51-75-A-N-I36-5V-ND
Price Break
5
Unit Price
78.97600
Extended Price
394.88
Manufacturer Part NumberP51-75-A-N-I36-5V
DescriptionSENS 75PSI 22MM 1.2-20 UNF-2A 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-75-A-N-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 75 A N I36 5V
P5175ANI365V

P51-75-A-N-I36-5V Specification Sheet

Image of SENS 75PSI 22MM 1.2-20 UNF-2A 5V - P51-75-A-N-I36-5V

SENS 75PSI 22MM 1.2-20 UNF-2A 5V - P51-75-A-N-I36-5V (P51-75-A-N-I36-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENS 75PSI 22MM 1.2-20 UNF-2A 5V - P51-75-A-N-I36-5V
 Order 'sens 75psi 22mm 1.2-20 unf-2a 5v - P51-75-A-N-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-N-I36-5V-ND.
SENS 15PSI 22MM 1.2-20 UNF-2A 5V - P51-15-A-N-I36-5V
 Order 'sens 15psi 22mm 1.2-20 unf-2a 5v - P51-15-A-N-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-I36-5V-ND.
SENS 50PSI 22MM 1.2-20 UNF-2A 5V - P51-50-A-N-I36-5V
 Order 'sens 50psi 22mm 1.2-20 unf-2a 5v - P51-50-A-N-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-N-I36-5V-ND.
SENS 75PSI 22MM 7/16-20 UNF 5V - P51-75-A-D-I36-5V
 Order 'sens 75psi 22mm 7/16-20 unf 5v - P51-75-A-D-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-D-I36-5V-ND.
SENSOR 75PSI 1.2-20 UNF-2A 5V - P51-75-A-N-P-5V
 Order 'sensor 75psi 1.2-20 unf-2a 5v - P51-75-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-N-P-5V-ND.
ADAPTER STUD TO 1/2-20 UNF-2A - 40-1361
 Order 'adapter stud to 1/2-20 unf-2a - 40-1361' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40-1361-ND.
SENSOR 100PSI 1.2-20 UNF-2A 5V - P51-100-A-N-P-5V
 Order 'sensor 100psi 1.2-20 unf-2a 5v - P51-100-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-N-P-5V-ND.
SENSOR 1000PSI 1.2-20 UNF-2A 5V - P51-1000-A-N-D-5V
 Order 'sensor 1000psi 1.2-20 unf-2a 5v - P51-1000-A-N-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-N-D-5V-ND.
SENSOR 1000PSI 1.2-20 UNF-2A 5V - P51-1000-A-N-P-5V
 Order 'sensor 1000psi 1.2-20 unf-2a 5v - P51-1000-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-N-P-5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 5V - P51-15-A-N-P-5V
 Order 'sensor 15psi 1.2-20 unf-2a 5v - P51-15-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-P-5V-ND.
SENSOR 1500PSI 1.2-20 UNF-2A 5V - P51-1500-A-N-D-5V
 Order 'sensor 1500psi 1.2-20 unf-2a 5v - P51-1500-A-N-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-N-D-5V-ND.
SENSOR 1500PSI 1.2-20 UNF-2A 5V - P51-1500-A-N-P-5V
 Order 'sensor 1500psi 1.2-20 unf-2a 5v - P51-1500-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-N-P-5V-ND.
SENSOR 200PSI 1.2-20 UNF-2A 5V - P51-200-A-N-P-5V
 Order 'sensor 200psi 1.2-20 unf-2a 5v - P51-200-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-N-P-5V-ND.
SENSOR 2000PSI 1.2-20 UNF-2A 5V - P51-2000-A-N-D-5V
 Order 'sensor 2000psi 1.2-20 unf-2a 5v - P51-2000-A-N-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-N-D-5V-ND.
SENSOR 2000PSI 1.2-20 UNF-2A 5V - P51-2000-A-N-P-5V
 Order 'sensor 2000psi 1.2-20 unf-2a 5v - P51-2000-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-N-P-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENS 75PSI 14MM M10-1.25 FEM 5V - P51-75-A-L-I12-5V Next: SENS 75PSI 22MM 1/8-27NPT 1-5V - P51-75-A-B-I36-5V