IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6036G
| Digi-Key Part Number | A3AKG-6036G-ND |
1 10 100 250 500 1000 2500 5000 |
22.74000 18.51600 13.64310 11.77532 10.96324 9.45274 8.93300 8.64065 |
Extended Price
22.74 185.16 1364.31 2943.83 5481.62 9452.74 22332.50 43203.25 |
| Manufacturer Part Number | A3AKG-6036G | |||
| Description | IDC CABLE-ASC60G/ AE60G / APK60G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-6036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AKG 6036G A3AKG6036G |
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6036G (A3AKG-6036G-ND)
Related parts:IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6036G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6036G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6006G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6006G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6018G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6018G-ND.
IDC CABLE-ASC60G/ AE60G / X - A1AXG-6036G
Order 'idc cable-asc60g/ ae60g / x - A1AXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036G-ND.
IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6036G
Order 'idc cable-akc60g/ ae60g / apk60g - A3CKG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-6036G-ND.
IDC CABLE-ASC60G/ AE60G / ASC60G - A3AAG-6036G
Order 'idc cable-asc60g/ ae60g / asc60g - A3AAG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6036G-ND.
IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
Order 'idc cable-asn60a/ ae60g / x - A1AXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036G-ND.
IDC CABLE-ASS60A/ AE60G / X - A1BXA-6036G
Order 'idc cable-ass60a/ ae60g / x - A1BXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036G-ND.
IDC CABLE-ASR60G/ AE60G / X - A1BXG-6036G
Order 'idc cable-asr60g/ ae60g / x - A1BXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036G-ND.
IDC CABLE-AKN60A/ AE60G / X - A1CXA-6036G
Order 'idc cable-akn60a/ ae60g / x - A1CXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036G-ND.
IDC CABLE-AKC60G/ AE60G / X - A1CXG-6036G
Order 'idc cable-akc60g/ ae60g / x - A1CXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036G-ND.
IDC CABLE-AKP60A/ AE60G / X - A1DXA-6036G
Order 'idc cable-akp60a/ ae60g / x - A1DXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036G-ND.
IDC CABLE-AKR60G/ AE60G / X - A1DXG-6036G
Order 'idc cable-akr60g/ ae60g / x - A1DXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036G-ND.
IDC CABLE-APK60A/ AE60G / X - A1KXA-6036G
Order 'idc cable-apk60a/ ae60g / x - A1KXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6036G-ND.
IDC CABLE-APR60A/ AE60G / X - A1RXA-6036G
Order 'idc cable-apr60a/ ae60g / x - A1RXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6036G-ND.
Send this link via E-Mail
Help With This Screen