Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 75PSI 1/4-18NPT .5-4.5V - P51-75-A-A-I12-4.5V

Digi-Key Part Number P51-75-A-A-I12-4.5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-75-A-A-I12-4.5V
DescriptionSENSOR 75PSI 1/4-18NPT .5-4.5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-75-A-A-I12-4.5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 75 A A I12 4 5V
P5175AAI1245V

P51-75-A-A-I12-4.5V Specification Sheet

Image of SENSOR 75PSI 1/4-18NPT .5-4.5V - P51-75-A-A-I12-4.5V

SENSOR 75PSI 1/4-18NPT .5-4.5V - P51-75-A-A-I12-4.5V (P51-75-A-A-I12-4.5V-ND)

Related parts:
SENSOR 75PSI 22MM 7/16-20 UNF 5V - P51-75-A-AD-I12-5V
 Order 'sensor 75psi 22mm 7/16-20 unf 5v - P51-75-A-AD-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AD-I12-5V-ND.
SENSOR 75PSI 22MM 7/16-20 UNF 5V - P51-75-A-AD-I36-5V
 Order 'sensor 75psi 22mm 7/16-20 unf 5v - P51-75-A-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-AD-I36-5V-ND.
SENSOR 75PSI 7/16-20 UNF 2B 5V - P51-75-A-O-I36-5V
 Order 'sensor 75psi 7/16-20 unf 2b 5v - P51-75-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-O-I36-5V-ND.
SENSOR 75PSI 7/16-20 UNF 2B 5V - P51-75-A-O-P-5V
 Order 'sensor 75psi 7/16-20 unf 2b 5v - P51-75-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-O-P-5V-ND.
SENSOR 75PSI 7/16-20-2B FEM 5V - P51-75-A-U-I36-5V
 Order 'sensor 75psi 7/16-20-2b fem 5v - P51-75-A-U-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-U-I36-5V-ND.
SENSOR 75PSI 7/16-20-2B FEM 5V - P51-75-A-Y-I36-5V
 Order 'sensor 75psi 7/16-20-2b fem 5v - P51-75-A-Y-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-Y-I36-5V-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-D-4.5OV
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-D-4.5OV-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-D-4.5V
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-D-4.5V-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-I12-4.5OV
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-I12-4.5OV-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-I12-4.5V
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-I12-4.5V-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-I36-4.5OV
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-I36-4.5OV-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-I36-4.5V
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-I36-4.5V-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-M12-4.5OV
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-M12-4.5OV-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-M12-4.5V
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-M12-4.5V-ND.
SENSOR 75PSI 1/8-27NPT .5-4.5V - P51-75-A-B-MD-4.5OV
 Order 'sensor 75psi 1/8-27npt .5-4.5v - P51-75-A-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-B-MD-4.5OV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 75PSI 1/4-18NPT .5-4.5V - P51-75-A-A-I12-4.5OV Next: SENSOR 75PSI 1/4-18NPT .5-4.5V - P51-75-A-A-I36-4.5OV