IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5018M
| Digi-Key Part Number | A3AKG-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
22.82000 18.57900 13.68970 11.81552 11.00064 9.48500 8.96349 8.67014 |
Extended Price
22.82 185.79 1368.97 2953.88 5500.32 9485.00 22408.72 43350.70 |
| Manufacturer Part Number | A3AKG-5018M | |||
| Description | IDC CABLE- ASC50G/ AE50M / APK50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-5018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 5018M A3AKG5018M |
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5018M (A3AKG-5018M-ND)
Related parts:IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5018M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-5018M-ND.
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5006M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-5006M-ND.
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5036M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-5036M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5018M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018M-ND.
IDC CABLE- AKN50A/ AE50M / APK50 - A3CKA-5018M
Order 'idc cable- akn50a/ ae50m / apk50 - A3CKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-5018M-ND.
IDC CABLE- AKC50G/ AE50M / APK50 - A3CKG-5018M
Order 'idc cable- akc50g/ ae50m / apk50 - A3CKG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-5018M-ND.
IDC CABLE- AKR50A/ AE50M / APK50 - A3DKA-5018M
Order 'idc cable- akr50a/ ae50m / apk50 - A3DKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-5018M-ND.
IDC CABLE- ACE50G/ AE50M / APK50 - A3EKG-5018M
Order 'idc cable- ace50g/ ae50m / apk50 - A3EKG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-5018M-ND.
IDC CABLE- APK50A/ AE50M / APK50 - A3KKA-5018M
Order 'idc cable- apk50a/ ae50m / apk50 - A3KKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-5018M-ND.
IDC CABLE- APK50G/ AE50M / APK50 - A3KKG-5018M
Order 'idc cable- apk50g/ ae50m / apk50 - A3KKG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-5018M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5018M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5036M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5036M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5018M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018M-ND.
Send this link via E-Mail
Help With This Screen