CONN EDGECARD 14POS DIP .100 SLD - EBC07DRTS
| Digi-Key Part Number | EBC07DRTS-ND |
10 |
4.11000 |
Extended Price
41.10 |
| Manufacturer Part Number | EBC07DRTS | |||
| Description | CONN EDGECARD 14POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC07DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC07DRTS EBC07DRTS |
EBC07DRTS Specification Sheet
CONN EDGECARD 14POS DIP .100 SLD - EBC07DRTS (EBC07DRTS-ND)
Related parts :CONN EDGECARD 14POS DIP .100 SLD - EBC07DRTS
Order 'conn edgecard 14pos dip .100 sld - EBC07DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC07DRTS-ND.
CONN EDGECARD 14POS DIP .100 SLD - EBC07DRTS-S13
Order 'conn edgecard 14pos dip .100 sld - EBC07DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC07DRTS-S13-ND.
CONN EDGECARD 14POS DIP .100 SLD - EBC07DRTS-S734
Order 'conn edgecard 14pos dip .100 sld - EBC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC07DRTS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - EBC07DRTS-S93
Order 'conn edgecard 14pos dip .100 sld - EBC07DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC07DRTS-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTF
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTF-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTS
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-ND.
Send this link via E-Mail
Help With This Screen
