IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4036M
| Digi-Key Part Number | A3AKG-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
23.22000 18.90500 13.93010 12.02300 11.19382 9.65157 9.12090 8.82240 |
Extended Price
23.22 189.05 1393.01 3005.75 5596.91 9651.57 22802.25 44112.00 |
| Manufacturer Part Number | A3AKG-4036M | |||
| Description | IDC CABLE-ASC40G/ AE40G / APK40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 4036M A3AKG4036M |
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4036M (A3AKG-4036M-ND)
Related parts:IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4036M
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4036M-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4006G
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4006G-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4006M
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4006M-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4018G
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4018G-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4018M
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4018M-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4036G
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4036G-ND.
IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036G-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4018G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4036G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4036G-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4036M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4036M-ND.
IDC CABLE-ASC40G/ AE40G / ACE40G - A3AEG-4036G
Order 'idc cable-asc40g/ ae40g / ace40g - A3AEG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4036G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036M
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4036M-ND.
IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4006G
Order 'idc cable-akc40g/ ae40g / apk40g - A3CKG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-4006G-ND.
Send this link via E-Mail
Help With This Screen