Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-D-20MA
SENSOR 50PSIS 1/8 NPT 4-20MA - P51-50-S-W-D-20MA
| Digi-Key Part Number | P51-50-S-W-D-20MA-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-50-S-W-D-20MA | |||
| Description | SENSOR 50PSIS 1/8 NPT 4-20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-D-20MA
| Technical/Catalog Information | P51-50-S-W-D-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 50 PSI |
| Output | 4 ~ 20mA |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Male, 1/8" (3.175mm) NPT |
| Termination Style | - |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 50 S W D 20MA P5150SWD20MA |
SENSOR 50PSIS 1/8 NPT 4-20MA - P51-50-S-W-D-20MA (P51-50-S-W-D-20MA-ND)
Related parts Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-D-20MAPressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-B-D-20MA
Order 'sensor 50psis 1/8 npt 4-20ma - P51-50-S-B-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-B-D-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-G-D-20MA
Order 'sensor 50psis 1/8 npt 4-20ma - P51-50-S-G-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-D-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-D-20MA
Order 'sensor 50psis 1/8 npt 4-20ma - P51-50-S-W-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-W-D-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-P-20MA
Order 'sensor 50psis 1/8 npt 4-20ma - P51-50-S-W-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-W-P-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-B-I12-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-B-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-B-I12-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-B-M12-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-B-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-B-M12-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-B-MD-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-B-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-B-MD-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-B-P-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-B-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-B-P-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-F-MD-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-F-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-F-MD-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-G-I12-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-G-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-I12-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-G-I36-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-G-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-I36-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-G-M12-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-G-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-M12-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-G-MD-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-G-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-MD-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-G-P-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-G-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-P-20MA-ND.
Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-I12-20MA
Order 'sensor 50psis 1/8 npt 4-20 ma - P51-50-S-W-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-W-I12-20MA-ND.
Options for Pressure Sensors, Transducers 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-W-D-20MA
Send this link via E-Mail
Help With This Screen
