Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 50PSIS 7/16 5V - P51-50-S-U-D-5V - Sensors, Transducers

Digi-Key Part Number P51-50-S-U-D-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-50-S-U-D-5V
DescriptionSENSOR 50PSIS 7/16 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-50-S-U-D-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 50 S U D 5V
P5150SUD5V

P51-50-S-U-D-5V Specification Sheet

Image of SENSOR 50PSIS 7/16 5V - P51-50-S-U-D-5V

SENSOR 50PSIS 7/16 5V - P51-50-S-U-D-5V (P51-50-S-U-D-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 50PSI 7/16-20 UNF 1-5V - P51-50-A-AA-D-5V
 Order 'sensor 50psi 7/16-20 unf 1-5v - P51-50-A-AA-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-AA-D-5V-ND.
SENSOR 50PSI 5/8" 7/16-20 UNF 5V - P51-50-A-AA-I12-5V
 Order 'sensor 50psi 5/8" 7/16-20 unf 5v - P51-50-A-AA-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-AA-I12-5V-ND.
SENSOR 50PSI 5/8" 7/16-20 UNF 5V - P51-50-A-AA-I36-5V
 Order 'sensor 50psi 5/8" 7/16-20 unf 5v - P51-50-A-AA-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-AA-I36-5V-ND.
SENSOR 50PSI 7/16-20 UNF 1-5V - P51-50-A-AA-MD-5V
 Order 'sensor 50psi 7/16-20 unf 1-5v - P51-50-A-AA-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-AA-MD-5V-ND.
SENSOR 50PSI 5/8"7/16-20 UNF 5V - P51-50-A-AA-P-5V
 Order 'sensor 50psi 5/8"7/16-20 unf 5v - P51-50-A-AA-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-AA-P-5V-ND.
SENSOR 50PSI 7/16-20 UNF 1-5V - P51-50-A-I-D-5V
 Order 'sensor 50psi 7/16-20 unf 1-5v - P51-50-A-I-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-I-D-5V-ND.
SENSOR 50PSI 5/8" 7/16-20 UNF 5V - P51-50-A-I-I12-5V
 Order 'sensor 50psi 5/8" 7/16-20 unf 5v - P51-50-A-I-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-I-I12-5V-ND.
SENSOR 50PSI 7/16-20 UNF 1-5V - P51-50-A-I-MD-5V
 Order 'sensor 50psi 7/16-20 unf 1-5v - P51-50-A-I-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-I-MD-5V-ND.
SENSOR 50PSI 7/16-20 UNF 1-5V - P51-50-A-I-P-5V
 Order 'sensor 50psi 7/16-20 unf 1-5v - P51-50-A-I-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-I-P-5V-ND.
SENSOR 50PSI 7/16-20 UNF 2B 1-5V - P51-50-A-O-D-5V
 Order 'sensor 50psi 7/16-20 unf 2b 1-5v - P51-50-A-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-O-D-5V-ND.
SENSOR 50PSI 5/8" 7/16-20 UNF 5V - P51-50-A-O-I12-5V
 Order 'sensor 50psi 5/8" 7/16-20 unf 5v - P51-50-A-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-O-I12-5V-ND.
SENSOR 50PSI 7/16-20 UNF 2B 5V - P51-50-A-O-I36-5V
 Order 'sensor 50psi 7/16-20 unf 2b 5v - P51-50-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-O-I36-5V-ND.
SENSOR 50PSI 7/16-20 UNF 2B 1-5V - P51-50-A-O-MD-5V
 Order 'sensor 50psi 7/16-20 unf 2b 1-5v - P51-50-A-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-O-MD-5V-ND.
SENSOR 50PSI 7/16-20 UNF 2B 5V - P51-50-A-O-P-5V
 Order 'sensor 50psi 7/16-20 unf 2b 5v - P51-50-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-O-P-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-T-D-5V
 Order 'sensor 50psi 7/16-20-2b 1-5v - P51-50-A-T-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-T-D-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 50PSIS 7/16 5V - P51-50-S-T-P-5V Next: SENSOR 50PSIS 7/16 5V - P51-50-S-U-M12-5V