Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 50PSIS 7/16 5V 12" - P51-50-S-T-I12-5V - Sensors, Transducers

Digi-Key Part Number P51-50-S-T-I12-5V-ND
Price Break
5
Unit Price
71.50000
Extended Price
357.50
Manufacturer Part NumberP51-50-S-T-I12-5V
DescriptionSENSOR 50PSIS 7/16 5V 12"
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-50-S-T-I12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 50 S T I12 5V
P5150STI125V

P51-50-S-T-I12-5V Specification Sheet

Image of SENSOR 50PSIS 7/16 5V 12" - P51-50-S-T-I12-5V

SENSOR 50PSIS 7/16 5V 12" - P51-50-S-T-I12-5V (P51-50-S-T-I12-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 50PSIS 9/16 UNF 5V 12" - P51-50-S-AF-I12-5V
 Order 'sensor 50psis 9/16 unf 5v 12" - P51-50-S-AF-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AF-I12-5V-ND.
SENSOR 50PSI 22MM 1/4-18 5V 12" - P51-50-A-S-I12-5V
 Order 'sensor 50psi 22mm 1/4-18 5v 12" - P51-50-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-S-I12-5V-ND.
SENSOR 50PSIS 1/4 NPT 5V 12" - P51-50-S-A-I12-5V
 Order 'sensor 50psis 1/4 npt 5v 12" - P51-50-S-A-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-A-I12-5V-ND.
SENSOR 50PSIS 1/8 NPT 5V 12" - P51-50-S-B-I12-5V
 Order 'sensor 50psis 1/8 npt 5v 12" - P51-50-S-B-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-B-I12-5V-ND.
SENSOR 50PSIS 1/4 NPT 5V 12" - P51-50-S-F-I12-5V
 Order 'sensor 50psis 1/4 npt 5v 12" - P51-50-S-F-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-F-I12-5V-ND.
SENSOR 50PSIS 1/8 NPT 5V 12" - P51-50-S-G-I12-5V
 Order 'sensor 50psis 1/8 npt 5v 12" - P51-50-S-G-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-G-I12-5V-ND.
SENSOR 50PSIS M12 5V 12" - P51-50-S-H-I12-5V
 Order 'sensor 50psis m12 5v 12" - P51-50-S-H-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-H-I12-5V-ND.
SENSOR 50PSIS 3/8 UNF 5V 12" - P51-50-S-J-I12-5V
 Order 'sensor 50psis 3/8 unf 5v 12" - P51-50-S-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-J-I12-5V-ND.
SENSOR 50PSIS M10 5V 12" - P51-50-S-L-I12-5V
 Order 'sensor 50psis m10 5v 12" - P51-50-S-L-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-L-I12-5V-ND.
SENSOR 50PSIS 1.2 UNF 5V 12" - P51-50-S-N-I12-5V
 Order 'sensor 50psis 1.2 unf 5v 12" - P51-50-S-N-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-N-I12-5V-ND.
SENSOR 50PSIS M20 5V 12" - P51-50-S-P-I12-5V
 Order 'sensor 50psis m20 5v 12" - P51-50-S-P-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-P-I12-5V-ND.
SENSOR 50PSIS 1/4 NPT 5V 12" - P51-50-S-S-I12-5V
 Order 'sensor 50psis 1/4 npt 5v 12" - P51-50-S-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-S-I12-5V-ND.
SENSOR 50PSIS 1/8 NPT 5V 12" - P51-50-S-W-I12-5V
 Order 'sensor 50psis 1/8 npt 5v 12" - P51-50-S-W-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-W-I12-5V-ND.
SENSOR 50PSIS 1/4 NPT 5V 12" - P51-50-S-Z-I12-5V
 Order 'sensor 50psis 1/4 npt 5v 12" - P51-50-S-Z-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-Z-I12-5V-ND.
SENSOR 50PSIS 7/16 4-20MA - P51-50-S-T-D-20MA
 Order 'sensor 50psis 7/16 4-20ma - P51-50-S-T-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-T-D-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 50PSIS 7/16 5V - P51-50-S-Y-P-5V Next: SENSOR 50PSIS 7/16 5V 12" - P51-50-S-U-I12-5V