SENSOR 50PSIS M10 4-20 MA - P51-50-S-L-I36-20MA
| Digi-Key Part Number | P51-50-S-L-I36-20MA-ND |
5 |
72.47600 |
Extended Price
362.38 |
| Manufacturer Part Number | P51-50-S-L-I36-20MA | |||
| Description | SENSOR 50PSIS M10 4-20 MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-50-S-L-I36-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 50 PSI |
| Output | 4 ~ 20mA |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Female, M10-1.25 6H |
| Termination Style | Cable 3' |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 50 S L I36 20MA P5150SLI3620MA |
P51-50-S-L-I36-20MA Specification Sheet
SENSOR 50PSIS M10 4-20 MA - P51-50-S-L-I36-20MA (P51-50-S-L-I36-20MA-ND)
Related parts :SENSOR 50PSIS M10 4-20 MA - P51-50-S-L-I36-20MA
Order 'sensor 50psis m10 4-20 ma - P51-50-S-L-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-L-I36-20MA-ND.
SENSOR 50PSIS M10 4-20 MA - P51-50-S-L-I12-20MA
Order 'sensor 50psis m10 4-20 ma - P51-50-S-L-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-L-I12-20MA-ND.
SENSOR 50PSIS M10 4-20 MA - P51-50-S-L-M12-20MA
Order 'sensor 50psis m10 4-20 ma - P51-50-S-L-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-L-M12-20MA-ND.
SENSOR 50PSIS M10 4-20 MA - P51-50-S-L-MD-20MA
Order 'sensor 50psis m10 4-20 ma - P51-50-S-L-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-L-MD-20MA-ND.
SENSOR 50PSIS M12 4-20 MA - P51-50-S-H-I36-20MA
Order 'sensor 50psis m12 4-20 ma - P51-50-S-H-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-H-I36-20MA-ND.
SENSOR 50PSIS M20 4-20 MA - P51-50-S-P-I36-20MA
Order 'sensor 50psis m20 4-20 ma - P51-50-S-P-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-P-I36-20MA-ND.
SENSOR 100PSIS M10 4-20 MA - P51-100-S-L-I36-20MA
Order 'sensor 100psis m10 4-20 ma - P51-100-S-L-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-L-I36-20MA-ND.
SENSOR 100PSIS M10 4-20 MA - P51-100-S-M-I36-20MA
Order 'sensor 100psis m10 4-20 ma - P51-100-S-M-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-M-I36-20MA-ND.
SENSOR 1000PSIS M10 4-20 MA - P51-1000-S-L-I36-20MA
Order 'sensor 1000psis m10 4-20 ma - P51-1000-S-L-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-L-I36-20MA-ND.
SENSOR 1000PSIS M10 4-20 MA - P51-1000-S-M-I36-20MA
Order 'sensor 1000psis m10 4-20 ma - P51-1000-S-M-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-M-I36-20MA-ND.
SENSOR 15PSIS M10 4-20 MA - P51-15-S-L-I36-20MA
Order 'sensor 15psis m10 4-20 ma - P51-15-S-L-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-L-I36-20MA-ND.
SENSOR 1500PSIS M10 4-20 MA - P51-1500-S-L-I36-20MA
Order 'sensor 1500psis m10 4-20 ma - P51-1500-S-L-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-L-I36-20MA-ND.
SENSOR 1500PSIS M10 4-20 MA - P51-1500-S-M-I36-20MA
Order 'sensor 1500psis m10 4-20 ma - P51-1500-S-M-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-M-I36-20MA-ND.
SENSOR 200PSIS M10 4-20 MA - P51-200-S-L-I36-20MA
Order 'sensor 200psis m10 4-20 ma - P51-200-S-L-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-S-L-I36-20MA-ND.
SENSOR 200PSIS M10 4-20 MA - P51-200-S-M-I36-20MA
Order 'sensor 200psis m10 4-20 ma - P51-200-S-M-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-S-M-I36-20MA-ND.
Send this link via E-Mail
Help With This Screen
