Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-MD-5V
SENSOR 50PSIS 9/16 UNF 5V MINI - P51-50-S-AF-MD-5V - Sensors, Transducers
| Digi-Key Part Number | P51-50-S-AF-MD-5V-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-50-S-AF-MD-5V | |||
| Description | SENSOR 50PSIS 9/16 UNF 5V MINI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-MD-5V
| Technical/Catalog Information | P51-50-S-AF-MD-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 50 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Male, 0.5625" (14.2875mm) UNF |
| Termination Style | - |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 50 S AF MD 5V P5150SAFMD5V |
P51-50-S-AF-MD-5V Specification Sheet
SENSOR 50PSIS 9/16 UNF 5V MINI - P51-50-S-AF-MD-5V (P51-50-S-AF-MD-5V-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-MD-5VPressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-MD-5V
Order 'sensor 50psis 9/16 unf 5v mini - P51-50-S-AF-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AF-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-I12-5V
Order 'sensor 50psis 9/16 unf 5v 12" - P51-50-S-AF-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AF-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-I36-5V
Order 'sensor 50psis 9/16 unf 5v 36" - P51-50-S-AF-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AF-I36-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-50-G-AF-D-4.5OV
Order 'sensor 50psi 9/16-18unf .5-4.5v - P51-50-G-AF-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-AF-D-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-50-G-AF-D-4.5V
Order 'sensor 50psi 9/16-18unf .5-4.5v - P51-50-G-AF-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-AF-D-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-50-G-AF-MD-4.5OV
Order 'sensor 50psi 9/16-18unf .5-4.5v - P51-50-G-AF-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-AF-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-50-G-AF-MD-4.5V
Order 'sensor 50psi 9/16-18unf .5-4.5v - P51-50-G-AF-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-AF-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-50-G-AF-P-4.5OV
Order 'sensor 50psi 9/16-18unf .5-4.5v - P51-50-G-AF-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-AF-P-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-50-G-AF-P-4.5V
Order 'sensor 50psi 9/16-18unf .5-4.5v - P51-50-G-AF-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-AF-P-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-AF-D-20MA
Order 'sensor 50psis 9/16 unf 4-20ma - P51-50-S-AF-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AF-D-20MA-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-50-S-AF-P-20MA
Order 'sensor 50psis 9/16 unf 4-20ma - P51-50-S-AF-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AF-P-20MA-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AA-MD-5V
Order 'sensor 50psis 7/16 unf 5v mini - P51-50-S-AA-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-AA-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-O-MD-5V
Order 'sensor 50psis 7/16 unf 5v mini - P51-50-S-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-O-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-S-AF-MD-5V
Order 'sensor 100psis 9/16 unf 5v mini - P51-100-S-AF-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-AF-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-1000-S-AF-MD-5V
Order 'sensor 1000psis 9/16 unf 5v mini - P51-1000-S-AF-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-AF-MD-5V-ND.
Options for Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-S-AF-MD-5V
Send this link via E-Mail
Help With This Screen
