Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-M12-5V
SENSOR 50PSI 7/16-20UNF 2B 1-5V - P51-50-G-O-M12-5V - Sensors, Transducers
| Digi-Key Part Number | P51-50-G-O-M12-5V-ND |
5 |
91.00000 |
Extended Price
455.00 |
| Manufacturer Part Number | P51-50-G-O-M12-5V | |||
| Description | SENSOR 50PSI 7/16-20UNF 2B 1-5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-M12-5V
| Technical/Catalog Information | P51-50-G-O-M12-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 50 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Port Size | Female, 0.4375" (11.1125mm) UNF |
| Termination Style | Cable |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 50 G O M12 5V P5150GOM125V |
P51-50-G-O-M12-5V Specification Sheet
SENSOR 50PSI 7/16-20UNF 2B 1-5V - P51-50-G-O-M12-5V (P51-50-G-O-M12-5V-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-M12-5VPressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-D-5V
Order 'sensor 50psi 7/16-20unf 2b 1-5v - P51-50-G-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-O-D-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-I12-5V
Order 'sensor 50psi 7/16-20unf 2b 1-5v - P51-50-G-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-O-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-I36-5V
Order 'sensor 50psi 7/16-20unf 2b 1-5v - P51-50-G-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-O-I36-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-M12-5V
Order 'sensor 50psi 7/16-20unf 2b 1-5v - P51-50-G-O-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-O-M12-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-MD-5V
Order 'sensor 50psi 7/16-20unf 2b 1-5v - P51-50-G-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-O-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-P-5V
Order 'sensor 50psi 7/16-20unf 2b 1-5v - P51-50-G-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-O-P-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-A-O-MD-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-A-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-O-D-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-D-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-O-I12-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-O-I36-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-I36-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-O-M12-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-M12-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-O-MD-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-MD-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-O-P-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-P-5V-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-G-O-D-5V
Order 'sensor 15psi 7/16-20unf 2b 1-5v - P51-15-G-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-O-D-5V-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-G-O-I12-5V
Order 'sensor 15psi 7/16-20unf 2b 1-5v - P51-15-G-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-O-I12-5V-ND.
Options for Pressure Sensors, Transducers 0 ~ 50 PSI PSI 1 ~ 5V SSI Technologies Inc P51-50-G-O-M12-5V
Send this link via E-Mail
Help With This Screen
