IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3406M
| Digi-Key Part Number | A3AKG-3406M-ND |
1 10 100 250 500 1000 2500 5000 |
14.94000 12.16700 8.96530 7.73792 7.20426 6.21167 5.87014 5.67802 |
Extended Price
14.94 121.67 896.53 1934.48 3602.13 6211.67 14675.35 28390.10 |
| Manufacturer Part Number | A3AKG-3406M | |||
| Description | IDC CABLE- ASC34G/ AE34M / APK34 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-3406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 3406M A3AKG3406M |
IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3406M (A3AKG-3406M-ND)
Related parts:IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3406M
Order 'idc cable- asc34g/ ae34m / apk34 - A3AKG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3406M-ND.
IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3418M
Order 'idc cable- asc34g/ ae34m / apk34 - A3AKG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3418M-ND.
IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3436M
Order 'idc cable- asc34g/ ae34m / apk34 - A3AKG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3436M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3406M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406M-ND.
IDC CABLE- AKN34A/ AE34M / APK34 - A3CKA-3406M
Order 'idc cable- akn34a/ ae34m / apk34 - A3CKA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3406M-ND.
IDC CABLE- AKC34G/ AE34M / APK34 - A3CKG-3406M
Order 'idc cable- akc34g/ ae34m / apk34 - A3CKG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-3406M-ND.
IDC CABLE- AKR34A/ AE34M / APK34 - A3DKA-3406M
Order 'idc cable- akr34a/ ae34m / apk34 - A3DKA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3406M-ND.
IDC CABLE- ACE34G/ AE34M / APK34 - A3EKG-3406M
Order 'idc cable- ace34g/ ae34m / apk34 - A3EKG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-3406M-ND.
IDC CABLE- APK34A/ AE34M / APK34 - A3KKA-3406M
Order 'idc cable- apk34a/ ae34m / apk34 - A3KKA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-3406M-ND.
IDC CABLE- APK34G/ AE34M / APK34 - A3KKG-3406M
Order 'idc cable- apk34g/ ae34m / apk34 - A3KKG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-3406M-ND.
IDC CABLE- ASC34G/ AE34M / X - A1AXG-3436M
Order 'idc cable- asc34g/ ae34m / x - A1AXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3406M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3436M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3436M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3406M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406M-ND.
Send this link via E-Mail
Help With This Screen