Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC05DRXS-S734
CONN EDGECARD 10POS DIP .100 SLD - EBC05DRXS-S734 - Connectors
| Digi-Key Part Number | EBC05DRXS-S734-ND |
10 |
6.07500 |
Extended Price
60.75 |
| Manufacturer Part Number | EBC05DRXS-S734 | |||
| Description | CONN EDGECARD 10POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC05DRXS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC05DRXS S734 EBC05DRXSS734 |
EBC05DRXS-S734 Specification Sheet
CONN EDGECARD 10POS DIP .100 SLD - EBC05DRXS-S734 (EBC05DRXS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC05DRXS-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC05DRXS-S734
Order 'conn edgecard 10pos dip .100 sld - EBC05DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC05DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRTH-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRTI-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC05DRTN-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRTS-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRXH-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRXH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRXI-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC05DRXN-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRXN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRXS-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRYH-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRYI-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC05DRYN-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRYS-S734
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRTH-S734
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRTI-S734
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC05DRXS-S734
Send this link via E-Mail
Help With This Screen
