Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-U-MD-4.5V
SENSOR 3000PSI 7/16-20-2B 4.5V - P51-3000-S-U-MD-4.5V
| Digi-Key Part Number | P51-3000-S-U-MD-4.5V-ND |
5 |
84.50000 |
Extended Price
422.50 |
| Manufacturer Part Number | P51-3000-S-U-MD-4.5V | |||
| Description | SENSOR 3000PSI 7/16-20-2B 4.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-U-MD-4.5V
| Technical/Catalog Information | P51-3000-S-U-MD-4.5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 3000 PSI |
| Output | 0.5 ~ 4.5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Female, 0.4375" (11.1125mm) Hole, Flush |
| Termination Style | - |
| Voltage - Supply | 5V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 3000 S U MD 4 5V P513000SUMD45V |
P51-3000-S-U-MD-4.5V Specification Sheet
SENSOR 3000PSI 7/16-20-2B 4.5V - P51-3000-S-U-MD-4.5V (P51-3000-S-U-MD-4.5V-ND)
Related parts Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-U-MD-4.5VPressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-T-MD-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-T-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-T-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-T-MD-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-T-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-T-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-U-MD-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-U-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-U-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-U-MD-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-U-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-U-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-Y-MD-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-Y-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-Y-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-Y-MD-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-Y-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-Y-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-T-MD-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-S-T-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-T-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-T-MD-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-S-T-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-T-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-U-MD-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-S-U-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-U-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-U-MD-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-S-U-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-U-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-Y-MD-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-S-Y-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-Y-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-Y-MD-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-S-Y-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-Y-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-AA-MD-4.5OV
Order 'sensor 3000psi 7/16-20 unf 4.5v - P51-3000-S-AA-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AA-MD-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-AA-MD-4.5V
Order 'sensor 3000psi 7/16-20 unf 4.5v - P51-3000-S-AA-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AA-MD-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-AD-MD-4.5OV
Order 'sensor 3000psi 7/16-20 unf 4.5v - P51-3000-S-AD-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AD-MD-4.5OV-ND.
Options for Pressure Sensors, Transducers 0 ~ 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-S-U-MD-4.5V
Send this link via E-Mail
Help With This Screen
