Pressure Sensors, Transducers 3000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-3000-S-O-I12-5V
SENSOR 3000PSIS 7/16 UNF 5V 12" - P51-3000-S-O-I12-5V - Sensors, Transducers
| Digi-Key Part Number | P51-3000-S-O-I12-5V-ND |
5 |
71.50000 |
Extended Price
357.50 |
| Manufacturer Part Number | P51-3000-S-O-I12-5V | |||
| Description | SENSOR 3000PSIS 7/16 UNF 5V 12" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 3000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-3000-S-O-I12-5V
| Technical/Catalog Information | P51-3000-S-O-I12-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 3000 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Female, 0.4375" (11.1125mm) UNF |
| Termination Style | Cable 1' |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 3000 S O I12 5V P513000SOI125V |
SENSOR 3000PSIS 7/16 UNF 5V 12" - P51-3000-S-O-I12-5V (P51-3000-S-O-I12-5V-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 3000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-3000-S-O-I12-5VPressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-AA-D-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-AA-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AA-D-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-AA-P-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-AA-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AA-P-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-AD-D-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-AD-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AD-D-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-AD-P-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-AD-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-AD-P-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-D-D-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-D-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-D-D-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-I-D-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-I-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-I-D-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-I-P-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-I-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-I-P-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-O-D-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-O-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-O-D-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-S-O-P-20MA
Order 'sensor 3000psis 7/16 unf 4-20ma - P51-3000-S-O-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-O-P-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-A-D-I12-20MA
Order 'sensor 3000psi 7/16-20unf 4-20ma - P51-3000-A-D-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-D-I12-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-3000-A-I-I12-20MA
Order 'sensor 3000psi 7/16-20unf 4-20ma - P51-3000-A-I-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-I-I12-20MA-ND.
Pressure Sensors, Transducers 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-T-I12-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-T-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-T-I12-4.5OV-ND.
Pressure Sensors, Transducers 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-T-I12-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-T-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-T-I12-4.5V-ND.
Pressure Sensors, Transducers 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-U-I12-4.5OV
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-U-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-U-I12-4.5OV-ND.
Pressure Sensors, Transducers 3000 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-3000-A-U-I12-4.5V
Order 'sensor 3000psi 7/16-20-2b 4.5v - P51-3000-A-U-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-U-I12-4.5V-ND.
Options for Pressure Sensors, Transducers 3000 PSI PSI 1 ~ 5V SSI Technologies Inc P51-3000-S-O-I12-5V
Send this link via E-Mail
Help With This Screen
