IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2018G
| Digi-Key Part Number | A3AKG-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
11.64000 9.47600 6.98230 6.02640 5.61076 4.83773 4.57174 4.42212 |
Extended Price
11.64 94.76 698.23 1506.60 2805.38 4837.73 11429.35 22110.60 |
| Manufacturer Part Number | A3AKG-2018G | |||
| Description | IDC CABLE-ASC20G/ AE20G / APK20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-2018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AKG 2018G A3AKG2018G |
IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2018G (A3AKG-2018G-ND)
Related parts:IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2018G
Order 'idc cable-asc20g/ ae20g / apk20g - A3AKG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2018G-ND.
IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2006G
Order 'idc cable-asc20g/ ae20g / apk20g - A3AKG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2006G-ND.
IDC CABLE-ASC20G/ AE20G / APK20G - A3AKG-2036G
Order 'idc cable-asc20g/ ae20g / apk20g - A3AKG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2036G-ND.
IDC CABLE-AKC20G/ AE20G / APK20G - A3CKG-2018G
Order 'idc cable-akc20g/ ae20g / apk20g - A3CKG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2018G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2018G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018G-ND.
IDC CABLE-ASC20G/ AE20G / X - A1AXG-2036G
Order 'idc cable-asc20g/ ae20g / x - A1AXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2018G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2018G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2006G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2036G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2036G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2018G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2018G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2018G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2018G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018G-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2018G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AFT-2018G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2018G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2018G-ND.
IDC CABLE - ASN20B/AE20G/APK20B - A3AKB-2018G
Order 'idc cable - asn20b/ae20g/apk20b - A3AKB-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2018G-ND.
Send this link via E-Mail
Help With This Screen