Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-E-M12-5V - Sensors, Transducers

Digi-Key Part Number P51-3000-S-E-M12-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-3000-S-E-M12-5V
DescriptionSENSOR 3000PSIS 3/8 UNF 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-3000-S-E-M12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 3000 S E M12 5V
P513000SEM125V

P51-3000-S-E-M12-5V Specification Sheet

Image of SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-E-M12-5V

SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-E-M12-5V (P51-3000-S-E-M12-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 3000PSI 3/8-24 UNF 1-5V - P51-3000-A-E-M12-5V
 Order 'sensor 3000psi 3/8-24 unf 1-5v - P51-3000-A-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-E-M12-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-E-M12-5V
 Order 'sensor 3000psis 3/8 unf 5v - P51-3000-S-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-M12-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-J-M12-5V
 Order 'sensor 3000psis 3/8 unf 5v - P51-3000-S-J-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-M12-5V-ND.
SENS 3000PSI 3/8-24 UNF 1-5V - P51-3000-A-J-M12-5V
 Order 'sens 3000psi 3/8-24 unf 1-5v - P51-3000-A-J-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-J-M12-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V INPUT - P51-3000-S-E-D-5V
 Order 'sensor 3000psis 3/8 unf 5v input - P51-3000-S-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-D-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V 12" - P51-3000-S-E-I12-5V
 Order 'sensor 3000psis 3/8 unf 5v 12" - P51-3000-S-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-I12-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V 36" - P51-3000-S-E-I36-5V
 Order 'sensor 3000psis 3/8 unf 5v 36" - P51-3000-S-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-I36-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V MINI - P51-3000-S-E-MD-5V
 Order 'sensor 3000psis 3/8 unf 5v mini - P51-3000-S-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-MD-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-E-P-5V
 Order 'sensor 3000psis 3/8 unf 5v - P51-3000-S-E-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-P-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-J-D-5V
 Order 'sensor 3000psis 3/8 unf 5v - P51-3000-S-J-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-D-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V 12" - P51-3000-S-J-I12-5V
 Order 'sensor 3000psis 3/8 unf 5v 12" - P51-3000-S-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-I12-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V 36" - P51-3000-S-J-I36-5V
 Order 'sensor 3000psis 3/8 unf 5v 36" - P51-3000-S-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-I36-5V-ND.
SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-J-P-5V
 Order 'sensor 3000psis 3/8 unf 5v - P51-3000-S-J-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-P-5V-ND.
SENSOR 3000PSI 1/8-27 NPT 1-5V - P51-3000-A-B-M12-5V
 Order 'sensor 3000psi 1/8-27 npt 1-5v - P51-3000-A-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-B-M12-5V-ND.
SENSOR 3000PSI 7/16-20 UNF 1-5V - P51-3000-A-D-M12-5V
 Order 'sensor 3000psi 7/16-20 unf 1-5v - P51-3000-A-D-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-D-M12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 3000PSIS 3/8 UNF 4-20MA - P51-3000-S-J-P-20MA Next: SENSOR 3000PSIS 3/8 UNF 5V - P51-3000-S-E-P-5V