IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2006M
| Digi-Key Part Number | A3AKG-2006M-ND |
1 10 100 250 500 1000 2500 5000 |
11.62000 9.46200 6.97180 6.01732 5.60234 4.83045 4.56486 4.41547 |
Extended Price
11.62 94.62 697.18 1504.33 2801.17 4830.45 11412.15 22077.35 |
| Manufacturer Part Number | A3AKG-2006M | |||
| Description | IDC CABLE- ASC20G/ AE20M / APK20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-2006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 2006M A3AKG2006M |
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2006M (A3AKG-2006M-ND)
Related parts:IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2006M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2006M-ND.
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2018M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2018M-ND.
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2036M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2036M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2006M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006M-ND.
IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2006M
Order 'idc cable- akn20a/ ae20m / apk20 - A3CKA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2006M-ND.
IDC CABLE- AKC20G/ AE20M / APK20 - A3CKG-2006M
Order 'idc cable- akc20g/ ae20m / apk20 - A3CKG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2006M-ND.
IDC CABLE- AKR20A/ AE20M / APK20 - A3DKA-2006M
Order 'idc cable- akr20a/ ae20m / apk20 - A3DKA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2006M-ND.
IDC CABLE- ACE20G/ AE20M / APK20 - A3EKG-2006M
Order 'idc cable- ace20g/ ae20m / apk20 - A3EKG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-2006M-ND.
IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2006M
Order 'idc cable- apk20a/ ae20m / apk20 - A3KKA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-2006M-ND.
IDC CABLE- APK20G/ AE20M / APK20 - A3KKG-2006M
Order 'idc cable- apk20g/ ae20m / apk20 - A3KKG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-2006M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2006M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2036M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2036M-ND.
IDC CABLE - ASC20H/AE20M/ASC20H - A3AAH-2006M
Order 'idc cable - asc20h/ae20m/asc20h - A3AAH-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006M-ND.
Send this link via E-Mail
Help With This Screen