IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1636M
| Digi-Key Part Number | A3AKG-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
13.75000 11.20000 8.25280 7.12296 6.63172 5.71802 5.40363 5.22678 |
Extended Price
13.75 112.00 825.28 1780.74 3315.86 5718.02 13509.08 26133.90 |
| Manufacturer Part Number | A3AKG-1636M | |||
| Description | IDC CABLE- ASC16G/ AE16M / APK16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-1636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 1636M A3AKG1636M |
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1636M (A3AKG-1636M-ND)
Related parts:IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1636M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1636M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1606M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1636M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1636M-ND.
IDC CABLE- AKN16A/ AE16M / APK16 - A3CKA-1636M
Order 'idc cable- akn16a/ ae16m / apk16 - A3CKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1636M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1636M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1636M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1636M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1636M-ND.
IDC CABLE- APK16A/ AE16M / APK16 - A3KKA-1636M
Order 'idc cable- apk16a/ ae16m / apk16 - A3KKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1636M-ND.
IDC CABLE- APK16G/ AE16M / APK16 - A3KKG-1636M
Order 'idc cable- apk16g/ ae16m / apk16 - A3KKG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1636M-ND.
IDC CABLE- ASN16A/ AE16M / X - A1AXA-1636M
Order 'idc cable- asn16a/ ae16m / x - A1AXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636M-ND.
IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
Order 'idc cable - asc16h/ae16m/x - A1AXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636M-ND.
IDC CABLE- ASS16A/ AE16M / X - A1BXA-1636M
Order 'idc cable- ass16a/ ae16m / x - A1BXA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636M-ND.
IDC CABLE- ASR16G/ AE16M / X - A1BXG-1636M
Order 'idc cable- asr16g/ ae16m / x - A1BXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636M-ND.
IDC CABLE - ASR16H/AE16M/X - A1BXH-1636M
Order 'idc cable - asr16h/ae16m/x - A1BXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636M-ND.
Send this link via E-Mail
Help With This Screen