Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENS 3000PSI 22MM 1/4-18 5V 12" - P51-3000-A-S-I12-5V

Digi-Key Part Number P51-3000-A-S-I12-5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-3000-A-S-I12-5V
DescriptionSENS 3000PSI 22MM 1/4-18 5V 12"
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-3000-A-S-I12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 3000 A S I12 5V
P513000ASI125V

P51-3000-A-S-I12-5V Specification Sheet

Image of SENS 3000PSI 22MM 1/4-18 5V 12" - P51-3000-A-S-I12-5V

SENS 3000PSI 22MM 1/4-18 5V 12" - P51-3000-A-S-I12-5V (P51-3000-A-S-I12-5V-ND)

Related parts:
SENS 3000PSI 22MM 1/4-18 5V 12" - P51-3000-A-S-I12-5V
 Order 'sens 3000psi 22mm 1/4-18 5v 12" - P51-3000-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-S-I12-5V-ND.
SENS 1000PSI 22MM 1/4-18 5V 12" - P51-1000-A-S-I12-5V
 Order 'sens 1000psi 22mm 1/4-18 5v 12" - P51-1000-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-S-I12-5V-ND.
SENS 1500PSI 22MM 1/4-18 5V 12" - P51-1500-A-S-I12-5V
 Order 'sens 1500psi 22mm 1/4-18 5v 12" - P51-1500-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-S-I12-5V-ND.
SENS 2000PSI 22MM 1/4-18 5V 12" - P51-2000-A-S-I12-5V
 Order 'sens 2000psi 22mm 1/4-18 5v 12" - P51-2000-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-S-I12-5V-ND.
SENSOR 100PSI 22MM 1/4-18 5V 12" - P51-100-A-S-I12-5V
 Order 'sensor 100psi 22mm 1/4-18 5v 12" - P51-100-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-S-I12-5V-ND.
SENSOR 15PSI 22MM 1/4-18 5V 12" - P51-15-A-S-I12-5V
 Order 'sensor 15psi 22mm 1/4-18 5v 12" - P51-15-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-S-I12-5V-ND.
SENSOR 200PSI 22MM 1/4-18 5V 12" - P51-200-A-S-I12-5V
 Order 'sensor 200psi 22mm 1/4-18 5v 12" - P51-200-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-S-I12-5V-ND.
SENSOR 300PSI 22MM 1/4-18 5V 12" - P51-300-A-S-I12-5V
 Order 'sensor 300psi 22mm 1/4-18 5v 12" - P51-300-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-S-I12-5V-ND.
SENSOR 50PSI 22MM 1/4-18 5V 12" - P51-50-A-S-I12-5V
 Order 'sensor 50psi 22mm 1/4-18 5v 12" - P51-50-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-S-I12-5V-ND.
SENSOR 500PSI 22MM 1/4-18 5V 12" - P51-500-A-S-I12-5V
 Order 'sensor 500psi 22mm 1/4-18 5v 12" - P51-500-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-S-I12-5V-ND.
SENSOR 75PSI 22MM 1/4-18 5V 12" - P51-75-A-S-I12-5V
 Order 'sensor 75psi 22mm 1/4-18 5v 12" - P51-75-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-A-S-I12-5V-ND.
SENSOR 750PSI 22MM 1/4-18 5V 12" - P51-750-A-S-I12-5V
 Order 'sensor 750psi 22mm 1/4-18 5v 12" - P51-750-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-A-S-I12-5V-ND.
SENSOR 3000PSIS 1/4 NPT 5V 12" - P51-3000-S-A-I12-5V
 Order 'sensor 3000psis 1/4 npt 5v 12" - P51-3000-S-A-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-A-I12-5V-ND.
SENSOR 3000PSIS 1/4 NPT 5V 12" - P51-3000-S-F-I12-5V
 Order 'sensor 3000psis 1/4 npt 5v 12" - P51-3000-S-F-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-F-I12-5V-ND.
SENSOR 3000PSIS 1/4 NPT 5V 12" - P51-3000-S-S-I12-5V
 Order 'sensor 3000psis 1/4 npt 5v 12" - P51-3000-S-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-S-I12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENS 3000PSI 14MM M10-1.25 FEM5V - P51-3000-A-L-I12-5V Next: SENS 3000PSI 22MM 1/4-18NPT 1-5V - P51-3000-A-A-I36-5V