Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMD
CONN EDGECARD 100POS .125 SQ WW - EBA50DRMD - Connectors
| Digi-Key Part Number | EBA50DRMD-ND |
10 |
11.65500 |
Extended Price
116.55 |
| Manufacturer Part Number | EBA50DRMD | |||
| Description | CONN EDGECARD 100POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA50DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA50DRMD EBA50DRMD |
EBA50DRMD Specification Sheet
CONN EDGECARD 100POS .125 SQ WW - EBA50DRMD (EBA50DRMD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMD
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA50DRMD-S288
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMH
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA50DRMH-S288
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMI
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA50DRMI-S288
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA50DRMN
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMS
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMT
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA50DRMT-S288
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMZ-S664
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMZ-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA50DRMD
Order 'conn edgecard 100pos .125 sq ww - ECA50DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - ECA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DRMD-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DRMD
Send this link via E-Mail
Help With This Screen
