IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
| Digi-Key Part Number | A3AKG-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
11.99000 9.76100 7.19230 6.20764 5.77954 4.98324 4.70925 4.55513 |
Extended Price
11.99 97.61 719.23 1551.91 2889.77 4983.24 11773.12 22775.65 |
| Manufacturer Part Number | A3AKG-1618M | |||
| Description | IDC CABLE- ASC16G/ AE16M / APK16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-1618M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 1618M A3AKG1618M |
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M (A3AKG-1618M-ND)
Related parts:IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1606M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1636M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1636M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1618M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1618M-ND.
IDC CABLE- AKN16A/ AE16M / APK16 - A3CKA-1618M
Order 'idc cable- akn16a/ ae16m / apk16 - A3CKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1618M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1618M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1618M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1618M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1618M-ND.
IDC CABLE- APK16A/ AE16M / APK16 - A3KKA-1618M
Order 'idc cable- apk16a/ ae16m / apk16 - A3KKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1618M-ND.
IDC CABLE- APK16G/ AE16M / APK16 - A3KKG-1618M
Order 'idc cable- apk16g/ ae16m / apk16 - A3KKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1618M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1618M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1618M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1636M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1636M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1618M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1618M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618M-ND.
Send this link via E-Mail
Help With This Screen