Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 3000PSI 1/8-27NPT 1-5V - P51-3000-A-G-MD-5V

Digi-Key Part Number P51-3000-A-G-MD-5V-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-3000-A-G-MD-5V
DescriptionSENSOR 3000PSI 1/8-27NPT 1-5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-3000-A-G-MD-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 3000 A G MD 5V
P513000AGMD5V

P51-3000-A-G-MD-5V Specification Sheet

Image of SENSOR 3000PSI 1/8-27NPT 1-5V - P51-3000-A-G-MD-5V

SENSOR 3000PSI 1/8-27NPT 1-5V - P51-3000-A-G-MD-5V (P51-3000-A-G-MD-5V-ND)

Related parts:
SENSOR 3000PSI 3/8-24UNF .5-4.5V - P51-3000-A-E-MD-4.5OV
 Order 'sensor 3000psi 3/8-24unf .5-4.5v - P51-3000-A-E-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-E-MD-4.5OV-ND.
SENSOR 3000PSI 3/8-24UNF .5-4.5V - P51-3000-A-E-MD-4.5V
 Order 'sensor 3000psi 3/8-24unf .5-4.5v - P51-3000-A-E-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-E-MD-4.5V-ND.
SENSOR 3000PSI 3/8-24UNF .5-4.5V - P51-3000-A-J-MD-4.5OV
 Order 'sensor 3000psi 3/8-24unf .5-4.5v - P51-3000-A-J-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-J-MD-4.5OV-ND.
SENSOR 3000PSI 3/8-24UNF .5-4.5V - P51-3000-A-J-MD-4.5V
 Order 'sensor 3000psi 3/8-24unf .5-4.5v - P51-3000-A-J-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-J-MD-4.5V-ND.
SENSOR 3000PSI 3/8-24 UNF 4.5V - P51-3000-S-E-MD-4.5OV
 Order 'sensor 3000psi 3/8-24 unf 4.5v - P51-3000-S-E-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-MD-4.5OV-ND.
SENSOR 3000PSI 3/8-24 UNF 4.5V - P51-3000-S-E-MD-4.5V
 Order 'sensor 3000psi 3/8-24 unf 4.5v - P51-3000-S-E-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-E-MD-4.5V-ND.
SENSOR 3000PSI 3/8-24 UNF 4.5V - P51-3000-S-J-MD-4.5OV
 Order 'sensor 3000psi 3/8-24 unf 4.5v - P51-3000-S-J-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-MD-4.5OV-ND.
SENSOR 3000PSI 3/8-24 UNF 4.5V - P51-3000-S-J-MD-4.5V
 Order 'sensor 3000psi 3/8-24 unf 4.5v - P51-3000-S-J-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-J-MD-4.5V-ND.
SENSOR 3000PSI 1/8-27NPT 1-5V - P51-3000-A-G-MD-5V
 Order 'sensor 3000psi 1/8-27npt 1-5v - P51-3000-A-G-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-G-MD-5V-ND.
SENSOR 3000PSI 1/8-27NPT 4-20MA - P51-3000-A-B-MD-20MA
 Order 'sensor 3000psi 1/8-27npt 4-20ma - P51-3000-A-B-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-B-MD-20MA-ND.
SENSOR 3000PSI 1/8-27NPT .5-4.5V - P51-3000-A-B-MD-4.5OV
 Order 'sensor 3000psi 1/8-27npt .5-4.5v - P51-3000-A-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-B-MD-4.5OV-ND.
SENSOR 3000PSI 1/8-27NPT .5-4.5V - P51-3000-A-B-MD-4.5V
 Order 'sensor 3000psi 1/8-27npt .5-4.5v - P51-3000-A-B-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-B-MD-4.5V-ND.
SENSOR 3000PSI 1/8-27 NPT 1-5V - P51-3000-A-B-MD-5V
 Order 'sensor 3000psi 1/8-27 npt 1-5v - P51-3000-A-B-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-B-MD-5V-ND.
SENSOR 3000PSI 3/8-24 UNF 1-5V - P51-3000-A-E-MD-5V
 Order 'sensor 3000psi 3/8-24 unf 1-5v - P51-3000-A-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-E-MD-5V-ND.
SENSOR 3000PSI 1/8-27NPT 4-20MA - P51-3000-A-G-MD-20MA
 Order 'sensor 3000psi 1/8-27npt 4-20ma - P51-3000-A-G-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-G-MD-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 3000PSI 1/8-27NPT .5-4.5V - P51-3000-S-W-P-4.5V Next: SENSOR 3000PSI 1/8-27NPT 1-5V - P51-3000-A-G-P-5V