Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-D-5V - Sensors, Transducers

Digi-Key Part Number P51-3000-A-C-D-5V-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-3000-A-C-D-5V
DescriptionSENSOR 3000PSI M12-1.5 6G 1-5V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-3000-A-C-D-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 3000 A C D 5V
P513000ACD5V

P51-3000-A-C-D-5V Specification Sheet

Image of SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-D-5V

SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-D-5V (P51-3000-A-C-D-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-D-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-C-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-D-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-I12-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-C-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-I12-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-M12-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-C-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-M12-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-MD-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-C-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-MD-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-P-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-C-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-P-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-H-D-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-H-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-H-D-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-H-MD-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-H-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-H-MD-5V-ND.
SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-H-P-5V
 Order 'sensor 3000psi m12-1.5 6g 1-5v - P51-3000-A-H-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-H-P-5V-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-C-D-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-C-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-D-20MA-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-C-I12-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-C-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-I12-20MA-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-C-I36-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-C-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-I36-20MA-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-C-M12-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-C-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-M12-20MA-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-C-MD-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-C-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-C-MD-20MA-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-H-D-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-H-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-H-D-20MA-ND.
SENSOR 3000PSI M12-1.5 6G 4-20MA - P51-3000-A-H-I12-20MA
 Order 'sensor 3000psi m12-1.5 6g 4-20ma - P51-3000-A-H-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-A-H-I12-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 3000PSI M12-1.06G .5-4.5V - P51-3000-A-R-P-4.5V Next: SENSOR 3000PSI M12-1.5 6G 1-5V - P51-3000-A-C-I12-5V