IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M - Cable Assemblies
| Digi-Key Part Number | A3AKG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
10.81000 8.80100 6.48530 5.59744 5.21140 4.49339 4.24633 4.10736 |
Extended Price
10.81 88.01 648.53 1399.36 2605.70 4493.39 10615.83 20536.80 |
| Manufacturer Part Number | A3AKG-1606M | |||
| Description | IDC CABLE- ASC16G/ AE16M / APK16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AKG-1606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Other Names |
A3AKG 1606M A3AKG1606M |
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M (A3AKG-1606M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1606M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1636M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1636M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606M-ND.
IDC CABLE- AKN16A/ AE16M / APK16 - A3CKA-1606M
Order 'idc cable- akn16a/ ae16m / apk16 - A3CKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-1606M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1606M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1606M-ND.
IDC CABLE- APK16A/ AE16M / APK16 - A3KKA-1606M
Order 'idc cable- apk16a/ ae16m / apk16 - A3KKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-1606M-ND.
IDC CABLE- APK16G/ AE16M / APK16 - A3KKG-1606M
Order 'idc cable- apk16g/ ae16m / apk16 - A3KKG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-1606M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1618M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1618M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1636M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1636M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1606M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1606M-ND.
IDC CABLE- ASC16T/ AE16M / ASC16 - A3AAT-1606M
Order 'idc cable- asc16t/ ae16m / asc16 - A3AAT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1606M-ND.
Send this link via E-Mail
Help With This Screen