Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA49DRSN-S288
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRSN-S288 - Connectors
| Digi-Key Part Number | EBA49DRSN-S288-ND |
10 |
11.14500 |
Extended Price
111.45 |
| Manufacturer Part Number | EBA49DRSN-S288 | |||
| Description | CONN EDGECARD 98POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA49DRSN-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA49DRSN S288 EBA49DRSNS288 |
EBA49DRSN-S288 Specification Sheet
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRSN-S288 (EBA49DRSN-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA49DRSN-S288Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA49DRSN-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRSD-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRSH-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRSI-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRST-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DTKD-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DTKH-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DTKI-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA49DTKN-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DTKT-S288
Order 'conn edgecard 98pos dip .125 sld - EBA49DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKT-S288-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMA49DRSD-S288
Order 'conn edgecard 98pos dip .125 sld - EMA49DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA49DRSD-S288-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMA49DRSH-S288
Order 'conn edgecard 98pos dip .125 sld - EMA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA49DRSH-S288-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMA49DRSI-S288
Order 'conn edgecard 98pos dip .125 sld - EMA49DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA49DRSI-S288-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMA49DRSN-S288
Order 'conn edgecard 98pos dip .125 sld - EMA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA49DRSN-S288-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMA49DRST-S288
Order 'conn edgecard 98pos dip .125 sld - EMA49DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA49DRST-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA49DRSN-S288
Send this link via E-Mail
Help With This Screen
