IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1406M
| Digi-Key Part Number | A3AKG-1406M-ND |
1 10 100 250 500 1000 2500 5000 |
10.38000 8.45600 6.23050 5.37752 5.00666 4.31685 4.07950 3.94599 |
Extended Price
10.38 84.56 623.05 1344.38 2503.33 4316.85 10198.75 19729.95 |
| Manufacturer Part Number | A3AKG-1406M | |||
| Description | IDC CABLE- ASC14G/ AE14M / APK14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-1406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 1406M A3AKG1406M |
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1406M (A3AKG-1406M-ND)
Related parts:IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1406M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1406M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1418M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1436M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1436M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1406M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1406M-ND.
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1406M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1406M-ND.
IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1406M
Order 'idc cable- akc14g/ ae14m / apk14 - A3CKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1406M-ND.
IDC CABLE- AKR14A/ AE14M / APK14 - A3DKA-1406M
Order 'idc cable- akr14a/ ae14m / apk14 - A3DKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1406M-ND.
IDC CABLE- APK14A/ AE14M / APK14 - A3KKA-1406M
Order 'idc cable- apk14a/ ae14m / apk14 - A3KKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1406M-ND.
IDC CABLE- APK14G/ AE14M / APK14 - A3KKG-1406M
Order 'idc cable- apk14g/ ae14m / apk14 - A3KKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1406M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1406M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1406M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1418M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1418M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1436M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1436M-ND.
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1406M
Order 'idc cable - asc14h/ae14m/asc14h - A3AAH-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1406M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1406M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1406M-ND.
Send this link via E-Mail
Help With This Screen