IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1406G
| Digi-Key Part Number | A3AKG-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
10.02000 8.15500 6.00920 5.18652 4.82884 4.16353 3.93460 3.80583 |
Extended Price
10.02 81.55 600.92 1296.63 2414.42 4163.53 9836.50 19029.15 |
| Manufacturer Part Number | A3AKG-1406G | |||
| Description | IDC CABLE-ASC14G/ AE14G / APK14G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-1406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AKG 1406G A3AKG1406G |
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1406G (A3AKG-1406G-ND)
Related parts:IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1406G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1406G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1418G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1436G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1436G-ND.
IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1406G
Order 'idc cable-akc14g/ ae14g / apk14g - A3CKG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1406G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1406G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1406G-ND.
IDC CABLE-ASC14G/ AE14G / X - A1AXG-1436G
Order 'idc cable-asc14g/ ae14g / x - A1AXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436G-ND.
IDC CABLE-ASN14A/ AE14G / ASN14A - A3AAA-1406G
Order 'idc cable-asn14a/ ae14g / asn14a - A3AAA-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1406G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1418G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1418G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1436G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1436G-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1406G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1406G-ND.
IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1406G
Order 'idc cable-asc14t/ ae14g / asc14t - A3AAT-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1406G-ND.
IDC CABLE-ASN14A/ AE14G / APK14A - A3AKA-1406G
Order 'idc cable-asn14a/ ae14g / apk14a - A3AKA-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1406G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1406G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1406G-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1406M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1406M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1418M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418M-ND.
Send this link via E-Mail
Help With This Screen