IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1036M
| Digi-Key Part Number | A3AKG-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
8.62000 7.01800 5.17090 4.46300 4.15520 3.58270 3.38572 3.27491 |
Extended Price
8.62 70.18 517.09 1115.75 2077.60 3582.70 8464.30 16374.55 |
| Manufacturer Part Number | A3AKG-1036M | |||
| Description | IDC CABLE- ASC10G/ AE10M / APK10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-1036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 1036M A3AKG1036M |
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1036M (A3AKG-1036M-ND)
Related parts:IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1036M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1006M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1018M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1018M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1036M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1036M-ND.
IDC CABLE- AKN10A/ AE10M / APK10 - A3CKA-1036M
Order 'idc cable- akn10a/ ae10m / apk10 - A3CKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1036M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1036M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1036M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1036M-ND.
IDC CABLE- APK10A/ AE10M / APK10 - A3KKA-1036M
Order 'idc cable- apk10a/ ae10m / apk10 - A3KKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1036M-ND.
IDC CABLE- APK10G/ AE10M / APK10 - A3KKG-1036M
Order 'idc cable- apk10g/ ae10m / apk10 - A3KKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1036M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1036M-ND.
IDC CABLE - ASR10H/AE10M/X - A1BXH-1036M
Order 'idc cable - asr10h/ae10m/x - A1BXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1036M-ND.
Send this link via E-Mail
Help With This Screen