Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 300PSI 1/4-18NPT .5-4.5V - P51-300-G-S-I36-4.5V

Digi-Key Part Number P51-300-G-S-I36-4.5V-ND
Price Break
5
Unit Price
78.97600
Extended Price
394.88
Manufacturer Part NumberP51-300-G-S-I36-4.5V
DescriptionSENSOR 300PSI 1/4-18NPT .5-4.5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-300-G-S-I36-4.5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 G S I36 4 5V
P51300GSI3645V

P51-300-G-S-I36-4.5V Specification Sheet

Image of SENSOR 300PSI 1/4-18NPT .5-4.5V - P51-300-G-S-I36-4.5V

SENSOR 300PSI 1/4-18NPT .5-4.5V - P51-300-G-S-I36-4.5V (P51-300-G-S-I36-4.5V-ND)

Related parts:
SENSOR 300PSI 7/16-20 UNF 2B 5V - P51-300-A-O-D-5V
 Order 'sensor 300psi 7/16-20 unf 2b 5v - P51-300-A-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-D-5V-ND.
SENSOR 300PSI 7/16-20 UNF 2B 5V - P51-300-A-O-I36-5V
 Order 'sensor 300psi 7/16-20 unf 2b 5v - P51-300-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-I36-5V-ND.
SENSOR 300PSI 7/16-20 UNF 2B 5V - P51-300-A-O-P-5V
 Order 'sensor 300psi 7/16-20 unf 2b 5v - P51-300-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-O-P-5V-ND.
SENSOR 300PSI 7/16-20-2B FEM 5V - P51-300-A-U-I36-5V
 Order 'sensor 300psi 7/16-20-2b fem 5v - P51-300-A-U-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-U-I36-5V-ND.
SENSOR 300PSI 7/16-20-2B FEM 5V - P51-300-A-Y-I36-5V
 Order 'sensor 300psi 7/16-20-2b fem 5v - P51-300-A-Y-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-Y-I36-5V-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-D-4.5OV
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-D-4.5OV-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-D-4.5V
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-D-4.5V-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-I12-4.5OV
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-I12-4.5OV-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-I12-4.5V
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-I12-4.5V-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-I36-4.5OV
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-I36-4.5OV-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-I36-4.5V
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-I36-4.5V-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-M12-4.5OV
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-M12-4.5OV-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-M12-4.5V
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-M12-4.5V-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-MD-4.5OV
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-MD-4.5OV-ND.
SENSOR 300PSI 1/8-27NPT .5-4.5V - P51-300-A-B-MD-4.5V
 Order 'sensor 300psi 1/8-27npt .5-4.5v - P51-300-A-B-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-MD-4.5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 300PSI 1/4-18NPT .5-4.5V - P51-300-G-S-I36-4.5OV Next: SENSOR 300PSI 1/4-18NPT .5-4.5V - P51-300-G-S-M12-4.5OV