CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKD-S288 - Connectors
| Digi-Key Part Number | EBA43DTKD-S288-ND |
10 |
11.13000 |
Extended Price
111.30 |
| Manufacturer Part Number | EBA43DTKD-S288 | |||
| Description | CONN EDGECARD 86POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBA43DTKD-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBA43DTKD S288 EBA43DTKDS288 |
EBA43DTKD-S288 Specification Sheet
CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKD-S288 (EBA43DTKD-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKD-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTKD-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DRSD-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRSD-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DRSH-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRSH-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DRSI-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRSI-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DRSN-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRSN-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DRST-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRST-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKD
Order 'conn edgecard 86pos dip .125 sld - EBA43DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTKD-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKH-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTKH-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKI-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTKI-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKN-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTKN-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EBA43DTKT-S288
Order 'conn edgecard 86pos dip .125 sld - EBA43DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTKT-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EMA43DRSD-S288
Order 'conn edgecard 86pos dip .125 sld - EMA43DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA43DRSD-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EMA43DRSH-S288
Order 'conn edgecard 86pos dip .125 sld - EMA43DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA43DRSH-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EMA43DRSI-S288
Order 'conn edgecard 86pos dip .125 sld - EMA43DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA43DRSI-S288-ND.
CONN EDGECARD 86POS DIP .125 SLD - EMA43DRSN-S288
Order 'conn edgecard 86pos dip .125 sld - EMA43DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA43DRSN-S288-ND.
Send this link via E-Mail
Help With This Screen
