IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M
| Digi-Key Part Number | A3AKG-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
6.94000 5.65300 4.16570 3.59540 3.34744 2.88624 2.72755 2.63828 |
Extended Price
6.94 56.53 416.57 898.85 1673.72 2886.24 6818.88 13191.40 |
| Manufacturer Part Number | A3AKG-1006M | |||
| Description | IDC CABLE- ASC10G/ AE10M / APK10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AKG-1006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AKG 1006M A3AKG1006M |
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M (A3AKG-1006M-ND)
Related parts:IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1006M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1018M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1018M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1036M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1006M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE- AKN10A/ AE10M / APK10 - A3CKA-1006M
Order 'idc cable- akn10a/ ae10m / apk10 - A3CKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1006M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1006M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1006M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1006M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1006M-ND.
IDC CABLE- ACE10G/ AE10M / APK10 - A3EKG-1006M
Order 'idc cable- ace10g/ ae10m / apk10 - A3EKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-1006M-ND.
IDC CABLE- APK10A/ AE10M / APK10 - A3KKA-1006M
Order 'idc cable- apk10a/ ae10m / apk10 - A3KKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1006M-ND.
IDC CABLE- APK10G/ AE10M / APK10 - A3KKG-1006M
Order 'idc cable- apk10g/ ae10m / apk10 - A3KKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1006M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1006M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1036M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1036M-ND.
Send this link via E-Mail
Help With This Screen